LED Indication - Discrete

Results: 9
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
Right Angle SMT leds
AY1101F-TR
LED YELLOW CLEAR SMD R/A
Stanley Electric Co
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Yellow
Standard
Colorless
Clear
3mcd
Rectangle with Domed Top
2.00mm x 1.00mm
2.1V
20mA
143°, 136°
Surface Mount, Right Angle
590nm
580nm
-
2-SMD, No Lead
-
3.00mm L x 2.00mm W
1.00mm
Right Angle SMT leds
PG1101F-TR
LED GREEN CLEAR 2SMD R/A
Stanley Electric Co
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Green
Standard
Colorless
Clear
5.2mcd
Rectangle with Domed Top
2.00mm x 1.00mm
2.1V
20mA
149°, 130°
Surface Mount, Right Angle
567nm
560nm
-
2-SMD, No Lead
2-SMD
3.00mm L x 2.00mm W
1.00mm
Right Angle SMT leds
PY1101F-TR
LED GREEN CLEAR SMD R/A
Stanley Electric Co
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Green
Standard
Colorless
Clear
8.8mcd
Rectangle with Domed Top
2.00mm x 1.00mm
2.1V
20mA
131°, 120°
Surface Mount, Right Angle
572nm
570nm
-
2-SMD, No Lead
-
3.00mm L x 2.00mm W
1.00mm
Right Angle SMT leds
BR1101F-TR
LED RED CLEAR 2SMD R/A
Stanley Electric Co
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Red
Standard
Colorless
Clear
12.4mcd
Rectangle with Domed Top
2.00mm x 1.00mm
1.7V
20mA
174°, 130°
Surface Mount, Right Angle
647nm
660nm
-
2-SMD, No Lead
2-SMD
3.00mm L x 2.00mm W
1.00mm
Right Angle SMT leds
FA1101F-TR
LED ORANGE CLEAR SMD R/A
Stanley Electric Co
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Orange
Standard
Colorless
Clear
65mcd
Rectangle with Domed Top
2.00mm x 1.00mm
1.9V
20mA
140°, 130°
Surface Mount, Right Angle
605nm
609nm
-
2-SMD, No Lead
-
3.00mm L x 2.00mm W
1.00mm
Right Angle SMT leds
FR1101F-TR
LED RED CLEAR SMD R/A
Stanley Electric Co
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Red
Standard
Colorless
Clear
50mcd
Rectangle with Domed Top
2.00mm x 1.00mm
1.9V
20mA
140°, 130°
Surface Mount, Right Angle
626nm
635nm
-
2-SMD, No Lead
-
3.00mm L x 2.00mm W
1.00mm
Right Angle SMT leds
AA1101F-TR
LED ORANGE CLEAR 2SMD R/A
Stanley Electric Co
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Orange
Standard
Colorless
Clear
3mcd
Rectangle with Domed Top
2.00mm x 1.00mm
2.2V
20mA
141°, 123°
Surface Mount, Right Angle
606nm
605nm
-
2-SMD, No Lead
2-SMD
3.00mm L x 2.00mm W
1.00mm
Right Angle SMT leds
BG1101F-TR
LED GREEN CLEAR SMD R/A
Stanley Electric Co
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Green
Standard
Colorless
Clear
2.4mcd
Rectangle with Domed Top
2.00mm x 1.00mm
2.1V
20mA
160°, 136°
Surface Mount, Right Angle
558nm
555nm
-
2-SMD, No Lead
-
3.00mm L x 2.00mm W
1.00mm
Right Angle SMT leds
FY1101F-TR
LED YELLOW CLEAR SMD R/A
Stanley Electric Co
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Yellow
Standard
Colorless
Clear
65mcd
Rectangle with Domed Top
2.00mm x 1.00mm
1.9V
20mA
140°, 130°
Surface Mount, Right Angle
590nm
592nm
-
2-SMD, No Lead
-
3.00mm L x 2.00mm W
1.00mm
Showing
of 9

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.