LED Indication - Discrete

Results: 27
Stocking Options
Environmental Options
Media
Exclude
27Results
Applied FiltersRemove All

Showing
of 27
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
APTR3216SURCK
LED RED CLR CHIP SMD BOTTOM ENT
Kingbright
124,431
In Stock
1 : $0.33000
Cut Tape (CT)
2,000 : $0.10711
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
80mcd
Rectangle with Flat Top
1.40mm x 1.60mm
1.95V
20mA
120°
Surface Mount, Bottom Entry
630nm
645nm
-
1206 (3216 Metric)
Chip LED
3.20mm L x 1.60mm W
1.05mm
APTR3216 SERIES
LED YELLOW CLEAR CHIP SMD
Kingbright
70,200
In Stock
1 : $0.33000
Cut Tape (CT)
2,000 : $0.10711
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
Colorless
Clear
150mcd
Rectangle with Flat Top
1.40mm x 1.60mm
2V
20mA
120°
Surface Mount, Bottom Entry
590nm
590nm
-
1206 (3216 Metric)
Chip LED
3.20mm L x 1.60mm W
1.05mm
APTR3216 SERIES
LED GREEN CLEAR CHIP SMD BOT ENT
Kingbright
1,499
In Stock
1 : $0.43000
Cut Tape (CT)
2,000 : $0.14219
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
50mcd
Rectangle with Flat Top
1.40mm x 1.60mm
2.1V
20mA
120°
Surface Mount, Bottom Entry
570nm
574nm
-
1206 (3216 Metric)
Chip LED
3.20mm L x 1.60mm W
1.05mm
APTR3216QBC/D
LED BLUE CLEAR CHIP SMD BOT ENT
Kingbright
51,992
In Stock
1 : $0.76000
Cut Tape (CT)
2,000 : $0.26487
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
Colorless
Clear
100mcd
Rectangle with Flat Top
1.40mm x 1.60mm
3.3V
20mA
120°
Surface Mount, Bottom Entry
465nm
460nm
-
1206 (3216 Metric)
Chip LED
3.20mm L x 1.60mm W
1.05mm
AA3528CGCKT09
LED RED CLEAR SMD
Kingbright
62,972
In Stock
1 : $0.89000
Cut Tape (CT)
2,000 : $0.31443
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
-
Colorless
Clear
100mcd
Round with Flat Top
2.40mm Dia
1.95V
20mA
120°
Surface Mount
630nm
645nm
-
2-SMD, Gull Wing
SMD
3.20mm L x 2.80mm W
2.15mm
AAA3528RBGS/08-09
LED GRN/RED CLEAR SMD BOTTOM ENT
Kingbright
29,648
In Stock
1 : $0.96000
Cut Tape (CT)
2,000 : $0.34902
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green, Red
Independent
Colorless
Clear
80mcd Green, 100mcd Red
Round with Flat Top
2.40mm Dia
2.1V Green, 1.95V Red
20mA Green, 20mA Red
120°
Surface Mount, Bottom Entry
570nm Green, 630nm Red
574nm Green, 645nm Red
-
4-SMD, Gull Wing
SMD
3.20mm L x 2.80mm W
2.10mm
APTBD3216SURKCGKC-01
LED GREEN/RED CLEAR 1206 SMD
Kingbright
2,043
In Stock
1 : $0.96000
Cut Tape (CT)
2,000 : $0.34902
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green, Red
Independent
Colorless
Clear
250mcd Green, 600mcd Red
Round with Domed Top
1.60mm Dia
2.1V Green, 1.95V Red
20mA Green, 20mA Red
30°
Surface Mount
570nm Green, 630nm Red
574nm Green, 645nm Red
-
1206 (3216 Metric)
1206
3.20mm L x 1.60mm W
2.00mm
29,048
In Stock
1 : $1.05000
Cut Tape (CT)
2,000 : $0.38583
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
-
Colorless
Clear
450mcd
Round with Flat Top
2.40mm Dia
2.2V
20mA
120°
Surface Mount
625nm
640nm
-
2-SMD, Gull Wing
SMD
3.20mm L x 2.80mm W
2.15mm
9,852
In Stock
1 : $2.23000
Cut Tape (CT)
2,000 : $0.90553
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Common Anode
Colorless
Clear
110mcd Red, 500mcd Green, 100mcd Blue
Round with Flat Top
2.40mm Dia
1.95V Red, 3.3V Green, 3.3V Blue
20mA Red, 20mA Green, 20mA Blue
120°
Surface Mount
630nm Red, 525nm Green, 465nm Blue
645nm Red, 515nm Green, 460nm Blue
-
4-SMD, Gull Wing
SMD
3.20mm L x 2.80mm W
2.10mm
APTR3216 SERIES
LED ORG CLEAR CHIP SMD BOT ENT
Kingbright
8,444
In Stock
1 : $0.38000
Cut Tape (CT)
2,000 : $0.12229
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Orange
Standard
Colorless
Clear
180mcd
Rectangle with Flat Top
1.40mm x 1.60mm
2.1V
20mA
120°
Surface Mount, Bottom Entry
601nm
610nm
-
1206 (3216 Metric)
Chip LED
3.20mm L x 1.60mm W
1.05mm
APTL3216QBC/D-01
LED RED CLEAR 1206 SMD
Kingbright
4,015
In Stock
1 : $0.55000
Cut Tape (CT)
2,000 : $0.18538
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
-
Colorless
Clear
230mcd
Round with Domed Top
1.10mm Dia
1.95V
20mA
80°
Surface Mount
630nm
645nm
-
1206 (3216 Metric)
1206
3.20mm L x 1.60mm W
1.20mm
APTR3216ZGCK
LED GREEN CLEAR 2SMD BOTTOM ENT
Kingbright
20,512
In Stock
1 : $0.79000
Cut Tape (CT)
2,000 : $0.28128
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Independent
Colorless
Clear
350mcd
Rectangle with Flat Top
1.60mm x 1.40mm
3.3V
20mA
140°
Surface Mount, Bottom Entry
525nm
515nm
-
1206 (3216 Metric)
2-SMD
3.20mm L x 1.60mm W
1.25mm
AA3528CGCKT09
LED YELLOW CLEAR SMD
Kingbright
71,636
In Stock
1 : $0.88000
Cut Tape (CT)
2,000 : $0.22016
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
-
Colorless
Clear
250mcd
Round with Flat Top
2.40mm Dia
2V
20mA
120°
Surface Mount
590nm
590nm
-
2-SMD, Gull Wing
SMD
3.20mm L x 2.80mm W
2.15mm
AA3528QBS/D09
LED BLUE CLEAR SMD BOTTOM ENT
Kingbright
8,615
In Stock
1 : $0.88000
Cut Tape (CT)
2,000 : $0.31651
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
-
Colorless
Clear
150mcd
Round with Flat Top
2.40mm Dia
3.3V
20mA
120°
Surface Mount, Bottom Entry
465nm
460nm
-
2-SMD, Gull Wing
SMD
3.20mm L x 2.80mm W
2.15mm
APTL3216CGCK-01
LED GREEN CLEAR 1206 SMD
Kingbright
9,495
In Stock
1 : $0.96000
Cut Tape (CT)
2,000 : $0.34902
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
-
Colorless
Clear
1000mcd
Round with Domed Top
1.10mm Dia
3.3V
20mA
80°
Surface Mount
525nm
515nm
-
1206 (3216 Metric)
1206
3.20mm L x 1.60mm W
1.20mm
AA3528QBS/D09
LED ORANGE CLEAR SMD BOTTOM ENT
Kingbright
18,825
In Stock
1 : $1.05000
Cut Tape (CT)
2,000 : $0.38329
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Orange
-
Colorless
Clear
230mcd
Round with Flat Top
2.40mm Dia
2.1V
20mA
120°
Surface Mount, Bottom Entry
605nm
610nm
-
2-SMD, Gull Wing
SMD
3.20mm L x 2.80mm W
2.15mm
AA3528CGCKT09
LED GREEN CLEAR SMD BOTTOM ENT
Kingbright
10,188
In Stock
1 : $1.13000
Cut Tape (CT)
2,000 : $0.41725
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
-
Colorless
Clear
1000mcd
Round with Flat Top
2.40mm Dia
3.3V
20mA
120°
Surface Mount, Bottom Entry
525nm
515nm
-
2-SMD, Gull Wing
SMD
3.20mm L x 2.80mm W
2.15mm
APTL3216QBC/D-01
LED YELLOW CLEAR 2SMD
Kingbright
4,741
In Stock
1 : $0.55000
Cut Tape (CT)
2,000 : $0.18661
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
Colorless
Clear
350mcd
Round with Flat Top
1.60mm Dia
2V
20mA
80°
Surface Mount
590nm
590nm
-
1206 (3216 Metric)
2-SMD
3.20mm L x 1.60mm W
1.20mm
APTL3216CGCK-01
LED GREEN CLEAR 1206 SMD
Kingbright
9,633
In Stock
1 : $0.58000
Cut Tape (CT)
2,000 : $0.20083
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
-
Colorless
Clear
100mcd
Round with Domed Top
1.10mm Dia
2.1V
20mA
80°
Surface Mount
570nm
574nm
-
1206 (3216 Metric)
1206
3.20mm L x 1.60mm W
1.20mm
APTB3212SURKCGKC-01
LED GREEN/RED CLEAR SMD
Kingbright
1,158
In Stock
1 : $0.95000
Cut Tape (CT)
2,000 : $0.34108
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green, Red
Independent
Colorless
Clear
50mcd Green, 80mcd Red
Rectangle with Flat Top
1.40mm x 1.25mm
2.1V Green, 1.95V Red
20mA Green, 20mA Red
130°
Surface Mount
570nm Green, 630nm Red
574nm Green, 645nm Red
-
4-SMD, No Lead
SMD
3.20mm L x 1.25mm W
1.30mm
AA3528CGCKT09
LED YELLOW CLEAR SMD
Kingbright
1,094
In Stock
1 : $1.05000
Cut Tape (CT)
2,000 : $0.38329
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
-
Colorless
Clear
450mcd
Round with Flat Top
2.40mm Dia
2V
20mA
120°
Surface Mount
590nm
590nm
-
2-SMD, Gull Wing
SMD
3.20mm L x 2.80mm W
2.15mm
APTL3216QBC/D-01
LED BLUE CLEAR 1206 SMD
Kingbright
211
In Stock
1 : $0.76000
Cut Tape (CT)
2,000 : $0.26312
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
-
Colorless
Clear
250mcd
Round with Domed Top
1.10mm Dia
3.3V
20mA
80°
Surface Mount
465nm
460nm
-
1206 (3216 Metric)
1206
3.20mm L x 1.60mm W
1.20mm
APTR3216-VFX
LED VIOLET 1206 SMD
Kingbright
405
In Stock
1 : $1.49000
Cut Tape (CT)
2,000 : $0.57104
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Violet
-
-
-
100mcd
Rectangle with Flat Top
1.60mm x 1.40mm
3.3V
20mA
160°
Surface Mount
-
-
-
1206 (3216 Metric)
1206
3.20mm L x 1.60mm W
1.25mm
APTL3216QBC/D-01
LED ORANGE CLEAR 1206 SMD
Kingbright
755
In Stock
1 : $0.58000
Cut Tape (CT)
2,000 : $0.19951
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Orange
-
Colorless
Clear
350mcd
Round with Domed Top
1.10mm Dia
2.1V
20mA
80°
Surface Mount
605nm
610nm
-
1206 (3216 Metric)
1206
3.20mm L x 1.60mm W
1.20mm
APTR3216F3C
LED YELLOW CLEAR 1206 SMD
Kingbright
577
In Stock
1 : $1.05000
Cut Tape (CT)
2,000 : $0.38329
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
-
Colorless
Clear
320mcd
Rectangle with Flat Top
1.60mm x 1.40mm
2V
20mA
140°
Surface Mount
590nm
590nm
-
1206 (3216 Metric)
1206
3.20mm L x 1.60mm W
1.25mm
Showing
of 27

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.