LED Indication - Discrete

Results: 7
Color
AmberBlueGreenRedWhiteYellowYellow-Green
Millicandela Rating
270mcd460mcd780mcd5000mcd8500mcd18000mcd
Voltage - Forward (Vf) (Typ)
2V3.1V3.2V
Wavelength - Dominant
470nm525nm573nm592nm610nm632nm-
Wavelength - Peak
468nm520nm575nm590nm605nm624nm-
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
INL-(3,5)AX30
INL-3AA30
LED AMBER CLEAR 3MM T/H
Inolux
3,298
In Stock
1 : $0.46000
Bulk
Bulk
Active
Amber
Standard
Colorless
Clear
460mcd
Round with Domed Top
3mm, T-1
2V
20mA
30°
Through Hole
610nm
605nm
-
Radial
3mm
3.05mm Dia
5.08mm
INL-(3,5)AX30
INL-3AG30
LED GREEN CLEAR 3MM T/H
Inolux
14,054
In Stock
1 : $0.52000
Bulk
Bulk
Active
Green
Standard
Colorless
Clear
18000mcd
Round with Domed Top
3mm, T-1
3.2V
20mA
30°
Through Hole
525nm
520nm
-
Radial
3mm
3.05mm Dia
5.08mm
INL-(3,5)AX30
INL-3AB30
LED BLUE CLEAR 3MM T/H
Inolux
6,574
In Stock
1 : $0.52000
Bulk
Bulk
Active
Blue
Standard
Colorless
Clear
5000mcd
Round with Domed Top
3mm, T-1
3.2V
20mA
30°
Through Hole
470nm
468nm
-
Radial
3mm
3.05mm Dia
5.08mm
INL-(3,5)AX30
INL-3AY30
LED YELLOW CLEAR 3MM T/H
Inolux
53,758
In Stock
1 : $0.53000
Bulk
Bulk
Active
Yellow
Standard
Colorless
Clear
460mcd
Round with Domed Top
3mm, T-1
2V
20mA
30°
Through Hole
592nm
590nm
-
Radial
3mm
3.05mm Dia
5.08mm
INL-(3,5)AX30
INL-3AW30
LED WHITE CLEAR 3MM T/H
Inolux
21,352
In Stock
1 : $0.59000
Bulk
Bulk
Active
White
Standard
Colorless
Clear
8500mcd
Round with Domed Top
3mm, T-1
3.1V
20mA
30°
Through Hole
-
-
-
Radial
3mm
3.05mm Dia
5.08mm
INL-(3,5)AX30
INL-3AYG30
LED YLW-GRN CLEAR 3MM T/H
Inolux
9,900
In Stock
1 : $0.53000
Bulk
Bulk
Active
Yellow-Green
Standard
Colorless
Clear
270mcd
Round with Domed Top
3mm, T-1
2V
20mA
30°
Through Hole
573nm
575nm
-
Radial
3mm
3.05mm Dia
5.08mm
INL-(3,5)AX30
INL-3AR30
LED RED CLEAR 3MM T/H
Inolux
0
In Stock
Check Lead Time
1 : $0.40000
Bulk
Bulk
Active
Red
Standard
Colorless
Clear
780mcd
Round with Domed Top
3mm, T-1
2V
20mA
30°
Through Hole
632nm
624nm
-
Radial
3mm
3.05mm Dia
5.08mm
Showing
of 7

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.