LED Indication - Discrete

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
IN-S42AT
IN-S42ATUW
LED WHITE CLEAR 0402 SMD
Inolux
66,107
In Stock
1 : $0.53000
Cut Tape (CT)
5,000 : $0.16082
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White
Standard
Colorless
Clear
600mcd
Rectangle with Flat Top
0.60mm x 0.45mm
3.1V
20mA
130°
Surface Mount
-
-
-
0402 (1005 Metric)
0402
1.00mm L x 0.50mm W
0.55mm
IN-S42AT
IN-S42ATR
LED RED CLEAR 0402 SMD
Inolux
6,861
In Stock
1 : $0.37000
Cut Tape (CT)
5,000 : $0.10631
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
90mcd
Rectangle with Flat Top
0.60mm x 0.45mm
2.1V
20mA
130°
Surface Mount
631nm
645nm
-
0402 (1005 Metric)
0402
1.00mm L x 0.50mm W
0.55mm
IN-S42AT
IN-S42ATA
LED AMBER CLEAR 0402 SMD
Inolux
29,129
In Stock
1 : $0.40000
Cut Tape (CT)
5,000 : $0.11873
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Amber
Standard
Colorless
Clear
145mcd
Rectangle with Flat Top
0.60mm x 0.45mm
2.1V
20mA
130°
Surface Mount
605nm
610nm
-
0402 (1005 Metric)
0402
1.00mm L x 0.50mm W
0.55mm
IN-S42AT
IN-S42ATY
LED YELLOW CLEAR 0402 SMD
Inolux
17,362
In Stock
1 : $0.40000
Cut Tape (CT)
5,000 : $0.11873
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
Colorless
Clear
145mcd
Rectangle with Flat Top
0.60mm x 0.45mm
1.9V
20mA
130°
Surface Mount
592nm
593nm
-
0402 (1005 Metric)
0402
1.00mm L x 0.50mm W
0.55mm
IN-S42AT
IN-S42ATG
LED GREEN CLEAR 0402 SMD
Inolux
15,462
In Stock
1 : $0.50000
Cut Tape (CT)
5,000 : $0.14908
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
450mcd
Rectangle with Flat Top
0.60mm x 0.45mm
3.3V
20mA
130°
Surface Mount
525nm
523nm
-
0402 (1005 Metric)
0402
1.00mm L x 0.50mm W
0.55mm
IN-S42AT
IN-S42ATB
LED BLUE CLEAR 0402 SMD
Inolux
6,545
In Stock
1 : $0.51000
Cut Tape (CT)
5,000 : $0.15496
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
Colorless
Clear
100mcd
Rectangle with Flat Top
0.60mm x 0.45mm
3.1V
20mA
120°
Surface Mount
470nm
468nm
-
0402 (1005 Metric)
0402
1.00mm L x 0.50mm W
0.55mm
IN-S42AT
IN-S42ATYG
LED YLW-GRN CLEAR 0402 SMD
Inolux
0
In Stock
Check Lead Time
1 : $0.59000
Cut Tape (CT)
15,000 : $0.10870
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow-Green
Standard
Colorless
Clear
28.5mcd
Rectangle with Flat Top
0.60mm x 0.45mm
1.9V
20mA
130°
Surface Mount
572nm
575nm
-
0402 (1005 Metric)
0402
1.00mm L x 0.50mm W
0.55mm
Showing
of 7

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.