LED Indication - Discrete

Results: 7
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
AmberBlueGreenRedWhiteYellowYellow-Green
Millicandela Rating
45mcd56mcd115mcd140mcd720mcd
Voltage - Forward (Vf) (Typ)
2.2V3V3.2V
Current - Test
5mA20mA
Wavelength - Dominant
467nm521nm572nm589nm603nm622nm-
Wavelength - Peak
473nm527nm576nm595nm604nm625nm-
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
IN-S126AS
IN-S126ASUW
LED WHITE CLEAR 1206 SMD R/A
Inolux
36,812
In Stock
1 : $0.72000
Cut Tape (CT)
3,000 : $0.16194
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White
Standard
Clear
Clear
720mcd
Rectangle with Domed Top
2.00mm x 1.00mm
3V
20mA
120°
Surface Mount, Right Angle
-
-
-
2-SMD, No Lead
1206
3.20mm L x 1.50mm W
1.00mm
IN-S126AS
IN-S126ASG
LED GREEN CLEAR 1206 SMD R/A
Inolux
6,282
In Stock
1 : $0.72000
Cut Tape (CT)
3,000 : $0.16194
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Clear
Clear
720mcd
Rectangle with Domed Top
2.00mm x 1.00mm
3.2V
20mA
120°
Surface Mount, Right Angle
521nm
527nm
-
2-SMD, No Lead
1206
3.20mm L x 1.50mm W
1.00mm
IN-S126AS
IN-S126ASR
LED RED CLEAR 1206 SMD R/A
Inolux
3,465
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.10494
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Clear
Clear
140mcd
Rectangle with Domed Top
2.00mm x 1.00mm
2.2V
20mA
120°
Surface Mount, Right Angle
622nm
625nm
-
2-SMD, No Lead
1206
3.20mm L x 1.50mm W
1.00mm
IN-S126AS
IN-S126ASYG
LED YLW-GRN CLEAR 1206 SMD R/A
Inolux
0
In Stock
Check Lead Time
1 : $0.45000
Cut Tape (CT)
3,000 : $0.10494
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow-Green
Standard
Clear
Clear
56mcd
Rectangle with Domed Top
2.00mm x 1.00mm
2.2V
20mA
120°
Surface Mount, Right Angle
572nm
576nm
-
2-SMD, No Lead
1206
3.20mm L x 1.50mm W
1.00mm
IN-S126AS
IN-S126ASA
LED AMBER CLEAR 1206 SMD R/A
Inolux
0
In Stock
Check Lead Time
1 : $0.50000
Cut Tape (CT)
3,000 : $0.11250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Amber
Standard
Clear
Clear
115mcd
Rectangle with Domed Top
2.00mm x 1.00mm
2.2V
20mA
120°
Surface Mount, Right Angle
603nm
604nm
-
2-SMD, No Lead
1206
3.20mm L x 1.50mm W
1.00mm
IN-S126AS
IN-S126ASY
LED YELLOW CLEAR 1206 SMD R/A
Inolux
0
In Stock
Check Lead Time
1 : $0.50000
Cut Tape (CT)
3,000 : $0.11250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
Clear
Clear
140mcd
Rectangle with Domed Top
2.00mm x 1.00mm
2.2V
20mA
120°
Surface Mount, Right Angle
589nm
595nm
-
2-SMD, No Lead
1206
3.20mm L x 1.50mm W
1.00mm
IN-S126AS
IN-S126AS5B
LED BLUE CLEAR 1206 SMD R/A
Inolux
0
In Stock
Check Lead Time
1 : $0.62000
Cut Tape (CT)
3,000 : $0.14180
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
Clear
Clear
45mcd
Rectangle with Domed Top
2.00mm x 1.00mm
3V
5mA
120°
Surface Mount, Right Angle
467nm
473nm
-
2-SMD, No Lead
1206
3.20mm L x 1.50mm W
1.00mm
Showing
of 7

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.