LED Indication - Discrete
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,170 In Stock | 1 : $0.77000 Cut Tape (CT) 3,000 : $0.37296 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Common Anode | Colorless | Clear | 160mcd Green, 60mcd Red | Rectangle with Domed Top | 2.20mm x 1.00mm | 3.3V Green, 2V Red | 20mA Green, 20mA Red | 120° | Surface Mount, Right Angle | 525nm Green, 624nm Red | 520nm Green, 632nm Red | - | 2-SMD, Side View | 2-SMD | 3.20mm L x 1.50mm W | 1.00mm | |||
1,859 In Stock | 1 : $0.53000 Cut Tape (CT) 3,000 : $0.25900 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Common Anode | Colorless | Clear | 30mcd Green, 60mcd Red | Rectangle with Domed Top | 2.20mm x 1.00mm | 2.1V Green, 2V Red | 20mA Green, 20mA Red | 120° | Surface Mount, Right Angle | 571nm Green, 624nm Red | 573nm Green, 632nm Red | - | 2-SMD, Side View | 2-SMD | 3.20mm L x 1.50mm W | 1.00mm |