LED Indication - Discrete

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
156120M173000
156120M173000
LED RGB CLR 1206 SMD BOTTOM ENT
Würth Elektronik
12,823
In Stock
1 : $1.72000
Cut Tape (CT)
3,000 : $0.84979
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Common Anode
Colorless
Clear
270mcd Red, 700mcd Green, 250mcd Blue
Rectangle with Flat Top
1.40mm x 1.60mm
2V Red, 3.3V Green, 3.3V Blue
20mA Red, 20mA Green, 20mA Blue
120°
Surface Mount, Bottom Entry
624nm Red, 525nm Green, 470nm Blue
632nm Red, 520nm Green, 468nm Blue
-
1206 (3216 Metric)
1206
3.20mm L x 1.60mm W
1.25mm
WL-SFRW Series
156125M173000
LED RGB CLEAR 4SMD BOTTOM ENT
Würth Elektronik
5,487
In Stock
1 : $2.07000
Cut Tape (CT)
3,000 : $0.89741
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Common Anode
Colorless
Clear
80mcd Red, 280mcd Green, 70mcd Blue
Square with Flat Top
1.20mm
2V Red, 3.3V Green, 3.3V Blue
20mA Red, 20mA Green, 20mA Blue
120°
Surface Mount, Bottom Entry
624nm Red, 525nm Green, 470nm Blue
632nm Red, 520nm Green, 468nm Blue
-
4-SMD, No Lead
4-SMD
3.20mm L x 1.20mm W
0.80mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.