LED Indication - Discrete

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
7,829
In Stock
1 : $2.03000
Cut Tape (CT)
1,000 : $0.53741
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
-
-
-
36000mcd
Round with Domed Top
3.90mm Dia
2.8V
20mA
15°
Surface Mount
529nm
516nm
-
3-SMD, Gull Wing
-
4.20mm L x 4.20mm W
7.70mm
5,984
In Stock
1 : $1.51000
Cut Tape (CT)
1,000 : $0.58140
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
-
-
-
36000mcd
Round with Domed Top
3.90mm Dia
2.8V
20mA
15°
Surface Mount
527nm
516nm
-
3-SMD, Gull Wing
-
4.20mm L x 4.20mm W
7.70mm
4,988
In Stock
1 : $1.51000
Cut Tape (CT)
1,000 : $0.71664
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
-
-
-
36000mcd
Round with Domed Top
3.90mm Dia
2.8V
20mA
15°
Surface Mount
531nm
516nm
-
3-SMD, Gull Wing
-
4.20mm L x 4.20mm W
7.70mm
Showing
of 3

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.