LED Indication - Discrete

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
6,943
In Stock
1 : $2.03000
Cut Tape (CT)
1,000 : $0.52785
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
-
-
-
25500mcd
Round with Domed Top
3.90mm Dia
2.8V
20mA
23°
Surface Mount
529nm
521nm
-
3-SMD, Gull Wing
-
4.20mm L x 4.20mm W
7.55mm
5,990
In Stock
1 : $2.14000
Cut Tape (CT)
1,000 : $0.57184
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
-
-
-
25500mcd
Round with Domed Top
3.90mm Dia
2.8V
20mA
23°
Surface Mount
531nm
521nm
-
3-SMD, Gull Wing
-
4.20mm L x 4.20mm W
7.55mm
4,612
In Stock
1 : $2.14000
Cut Tape (CT)
1,000 : $0.71324
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
-
-
-
25500mcd
Round with Domed Top
3.90mm Dia
2.8V
20mA
23°
Surface Mount
527nm
521nm
-
3-SMD, Gull Wing
-
4.20mm L x 4.20mm W
7.55mm
Showing
of 3

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.