Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
53,497 In Stock | 1 : $0.87000 Cut Tape (CT) 2,000 : $0.30824 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 98mcd | Round with Flat Top | 2.40mm Dia | 2.1V | 20mA | 120° | Surface Mount, Bottom Entry | 570nm | 574nm | - | 2-SMD, Z-Bend, Bottom Entry | 2-PLCC | 3.20mm L x 2.80mm W | 2.10mm | ||
879 In Stock | 1 : $0.86000 Cut Tape (CT) 2,000 : $0.30621 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 98mcd | Round with Flat Top | 2.40mm Dia | 1.95V | 20mA | 120° | Surface Mount, Bottom Entry | 630nm | 645nm | - | 2-SMD, Z-Bend, Bottom Entry | 2-PLCC | 3.20mm L x 2.80mm W | 2.15mm |