LED Indication - Discrete

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
LTST-C190KGKT, LTST-C190KGKT, LTST-C190KSKT, LTST-C190KYKT
LTST-C190KGKT
LED GREEN CLEAR CHIP SMD
Lite-On Inc.
147,011
In Stock
1 : $0.25000
Cut Tape (CT)
4,000 : $0.06973
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
35mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2V
20mA
130°
Surface Mount
571nm
574nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.90mm
LTST-C170YKT,LTST-C170CKT, LTST-C170AKT,LTST-C170EKT,LTST-C170GKT
LTST-C170GKT
LED GREEN CLEAR SMD
Lite-On Inc.
148,393
In Stock
1 : $0.26000
Cut Tape (CT)
3,000 : $0.08016
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
6mcd
Rectangle with Flat Top
1.40mm x 1.25mm
2.1V
10mA
130°
Surface Mount
569nm
565nm
-
0805 (2012 Metric)
-
2.00mm L x 1.25mm W
1.10mm
LTST-C150KRKRT, LTST-C150KSKT, LTST-C150KYKT
LTST-C150KSKT
LED YELLOW CLEAR 1206 SMD
Lite-On Inc.
57,499
In Stock
1 : $0.30000
Cut Tape (CT)
3,000 : $0.09206
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
Colorless
Clear
70mcd
Rectangle with Flat Top
2.06mm x 1.60mm
2.1V
20mA
130°
Surface Mount
591nm
588nm
-
1206 (3216 Metric)
1206
3.20mm L x 1.60mm W
1.10mm
WL-SMCW Series 0805
150080VS75000
LED GREEN CLEAR 0805 SMD
Würth Elektronik
55,173
In Stock
1 : $0.31000
Cut Tape (CT)
4,000 : $0.19843
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
40mcd
Rectangle with Flat Top
1.40mm x 1.25mm
2V
20mA
140°
Surface Mount
570nm
572nm
-
0805 (2012 Metric)
0805
2.00mm L x 1.25mm W
0.80mm
LTST-C150TBKT, LTST-C150KGKT, LTST-C150KAKT
LTST-C150TBKT
LED BLUE CLEAR 1206 SMD
Lite-On Inc.
89,074
In Stock
1 : $0.43000
Cut Tape (CT)
3,000 : $0.13315
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
Colorless
Clear
104mcd
Rectangle with Flat Top
2.06mm x 1.60mm
3.3V
20mA
130°
Surface Mount
470nm
468nm
-
1206 (3216 Metric)
1206
3.20mm L x 1.60mm W
1.10mm
QBLP601-IW
QBLP601-IW
LED WHITE DIFFUSED 0603 SMD
QT Brightek (QTB)
570,536
In Stock
108,000
Factory
1 : $0.45000
Cut Tape (CT)
4,000 : $0.13433
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White
Standard
Yellow
Diffused
330mcd
Rectangle with Flat Top
1.10mm x 0.80mm
3.2V
20mA
140°
Surface Mount
-
-
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.60mm
Showing
of 6

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.