Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,412 In Stock | 1 : $1.03000 Cut Tape (CT) 4,000 : $0.35252 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Independent | Colorless | Clear | 11.5mcd | Rectangle with Flat Top | 1.40mm x 1.20mm | 1.9V | 2mA | 130° | Surface Mount | 631nm | 645nm | - | 0805 (2012 Metric) | 0805 | 2.00mm L x 1.20mm W | 0.80mm | ||
58,579 In Stock | 1 : $0.79000 Cut Tape (CT) 3,000 : $0.27034 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 13mcd | Rectangle with Flat Top | 1.40mm x 1.20mm | 1.85V | 20mA | 130° | Surface Mount | 643nm | 660nm | - | 0805 (2012 Metric) | 0805 | 2.00mm L x 1.20mm W | 1.10mm | ||
1,681 In Stock | 1 : $1.03000 Cut Tape (CT) 4,000 : $0.35252 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Standard | Colorless | Clear | 11.5mcd | Rectangle with Flat Top | 1.40mm x 1.20mm | 1.9V | 2mA | 130° | Surface Mount | 592nm | 593nm | - | 0805 (2012 Metric) | 0805 | 2.00mm L x 1.20mm W | 0.80mm |