LED Indication - Discrete

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
161,830
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.11864
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow-Green
Standard
-
-
35mcd
Rectangle with Flat Top
1.00mm x 0.50mm
2V
20mA
130°
Surface Mount
571nm
574nm
-
0402 (1005 Metric)
0402
1.00mm L x 0.50mm W
0.55mm
38,312
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.11864
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
-
-
54mcd
Rectangle with Flat Top
1.00mm x 0.50mm
2V
20mA
130°
Surface Mount
631nm
639nm
-
0402 (1005 Metric)
0402
1.00mm L x 0.50mm W
0.55mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.