LED Indication - Discrete

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
APTD
LED RED CLEAR 2012 SMD
Kingbright
56,934
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.14151
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
150mcd
Round with Domed Top
0.80mm Dia
1.75V
2mA
40°
Surface Mount
630nm
645nm
-
0805 (2012 Metric)
2012
2.00mm L x 1.25mm W
1.15mm
APTD
LED GREEN CLEAR 2012 SMD
Kingbright
37,670
In Stock
1 : $0.47000
Cut Tape (CT)
3,000 : $0.15461
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
40mcd
Round with Domed Top
0.80mm Dia
1.9V
2mA
40°
Surface Mount
570nm
574nm
-
0805 (2012 Metric)
2012
2.00mm L x 1.25mm W
1.15mm
APTD
LED GREEN CLEAR 2012 SMD
Kingbright
53,806
In Stock
1 : $0.86000
Cut Tape (CT)
3,000 : $0.30006
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
440mcd
Round with Domed Top
0.80mm Dia
2.65V
2mA
30°
Surface Mount
525nm
515nm
-
0805 (2012 Metric)
2012
2.00mm L x 1.25mm W
1.15mm
Showing
of 3

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.