LED Indication - Discrete

Results: 3
Manufacturer
KingbrightLumex Opto/Components Inc.
Series
-HELI Colour
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
GreenGreen, RedRed
Configuration
IndependentStandard
Millicandela Rating
2mcd Green, 10mcd Red13mcd33mcd
Lens Size
1.20mm x 1.25mm1.60mm x 0.80mm
Voltage - Forward (Vf) (Typ)
1.9V Green, 1.8V Red2V
Current - Test
2mA Green, 2mA Red5mA
Viewing Angle
120°130°
Wavelength - Dominant
570nm Green, 630nm Red-
Wavelength - Peak
574nm574nm Green, 645nm Red628nm
Package / Case
4-SMD, No Lead0603 (1608 Metric)
Supplier Device Package
4-SMDSMD
Size / Dimension
1.60mm L x 0.80mm W2.00mm L x 1.25mm W
Height (Max)
0.20mm0.45mm
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
31,862
In Stock
1 : $0.66000
Cut Tape (CT)
3,000 : $0.15031
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
13mcd
Rectangle with Flat Top
1.60mm x 0.80mm
2V
5mA
130°
Surface Mount
-
574nm
-
0603 (1608 Metric)
SMD
1.60mm L x 0.80mm W
0.20mm
14,631
In Stock
1 : $0.72000
Cut Tape (CT)
3,000 : $0.16449
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
33mcd
Rectangle with Flat Top
1.60mm x 0.80mm
2V
5mA
130°
Surface Mount
-
628nm
-
0603 (1608 Metric)
SMD
1.60mm L x 0.80mm W
0.20mm
APHBM SERIES
APHBM2012LSURKCGKC
LED GREEN/RED CLEAR 4SMD
Kingbright
2,000
In Stock
2,000 : $0.18719
Tape & Reel (TR)
Tape & Reel (TR)
Active
Green, Red
Independent
Colorless
Clear
2mcd Green, 10mcd Red
Rectangle with Flat Top
1.20mm x 1.25mm
1.9V Green, 1.8V Red
2mA Green, 2mA Red
120°
Surface Mount
570nm Green, 630nm Red
574nm Green, 645nm Red
-
4-SMD, No Lead
4-SMD
2.00mm L x 1.25mm W
0.45mm
Showing
of 3

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.