LED Indication - Discrete

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
9,727
In Stock
1 : $0.61000
Cut Tape (CT)
3,000 : $0.13009
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
250mcd
Round with Domed Top
1.00mm Dia
1.9V
20mA
-
Surface Mount
626nm
635nm
-
0603 (1608 Metric)
1608
1.60mm L x 0.80mm W
1.15mm
6,418
In Stock
1 : $0.18000
Cut Tape (CT)
2,000 : $0.17024
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Red, Green, Blue (RGB)
Common Anode
-
-
630mcd Red, 630mcd Green, 630mcd Blue
Rectangle with Flat Top
1.60mm x 1.10mm
2V Red, 3V Green, 3V Blue
10mA Red, 10mA Green, 10mA Blue
-
Surface Mount
-
-
-
0606 (1616 Metric)
0606
1.60mm L x 1.60mm W
0.50mm
0
In Stock
Check Lead Time
12,800 : $0.22080
Tape & Reel (TR)
Tape & Reel (TR)
Active
Red, Green, Blue (RGB)
Common Anode
-
-
457.5mcd Red, 767.5mcd Green, 151.5mcd Blue
Square with Flat Top
-
1.9V Red, 2.6V Green, 2.7V Blue
15mA Red, 10mA Green, 10mA Blue
-
Surface Mount
622nm Red, 529nm Green, 465nm Blue
-
-
4-SMD, J-Lead
4-PLCC
1.50mm L x 1.50mm W
1.10mm
Showing
of 3

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.