LED Indication - Discrete

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
QBL8IW60D-WW
LED WHITE DIFFUSED T-1 3/4 T/H
QT Brightek (QTB)
1,072
In Stock
1 : $0.93000
Bulk
Bulk
Active
White
Standard
White
Diffused
3800mcd
Round with Domed Top
5.00mm Dia
3.1V
20mA
60°
Through Hole
-
-
-
Radial
T-1 3/4 (5mm)
5.00mm Dia
8.90mm
679
LED RGB DIFFUSED 5MM T/H 1=10
Adafruit Industries LLC
0
In Stock
Check Lead Time
1 : $7.82000
Bulk
-
Bulk
Active
Red, Green, Blue (RGB)
-
-
Diffused
-
Round with Domed Top
5mm, T-1 3/4
-
-
-
Through Hole
-
-
Cycling (Slow)
Radial
5mm
-
-
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.