LED Indication - Discrete
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32,347 In Stock | 1 : $1.00000 Cut Tape (CT) 2,000 : $0.36542 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Common Anode | Colorless | Clear | 300mcd Green, 300mcd Red | Round with Domed Top | 1.90mm Dia | 2.1V Green, 1.95V Red | 20mA Green, 20mA Red | 15° | Surface Mount, Right Angle | 570nm Green, 630nm Red | 574nm Green, 645nm Red | - | 3-SMD, No Lead | SMD | 3.00mm L x 2.80mm W | 2.00mm | ||
14,009 In Stock | 1 : $1.10000 Cut Tape (CT) 2,000 : $0.40269 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue, Green | Common Anode | Colorless | Clear | 300mcd Blue, 300mcd Green | Round with Domed Top | 1.90mm Dia | 3.3V Blue, 2.1V Green | 20mA Blue, 20mA Green | 15° | Surface Mount, Right Angle | 465nm Blue, 570nm Green | 460nm Blue, 574nm Green | - | 3-SMD, No Lead | 3-SMD | 3.00mm L x 2.80mm W | 2.00mm |