LED Indication - Discrete

Results: 2
Manufacturer
Everlight Electronics Co LtdRohm Semiconductor
Series
-SLA580x
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
BlueRed, Green, Blue (RGB)
Configuration
IndependentStandard
Millicandela Rating
4000mcd-
Lens Style
Rectangle with Flat TopRound with Domed Top
Lens Size
1.60mm x 1.10mm5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2.05V Red, 3.2V Green, 3.2V Blue3.3V
Current - Test
20mA20mA Red, 20mA Green, 20mA Blue
Viewing Angle
10°120°
Mounting Type
Surface MountThrough Hole
Wavelength - Dominant
470nm624nm Red, 530nm Green, 465nm Blue
Wavelength - Peak
632nm Red, 518nm Green, 468nm Blue-
Package / Case
0606 (1616 Metric)Radial
Supplier Device Package
6-SMDT-1 3/4
Size / Dimension
1.60mm L x 1.60mm W-
Height (Max)
0.60mm8.70mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Grade
Qualification
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
37,025
In Stock
1 : $0.80000
Cut Tape (CT)
2,000 : $0.24507
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Independent
Colorless
Clear
-
Rectangle with Flat Top
1.60mm x 1.10mm
2.05V Red, 3.2V Green, 3.2V Blue
20mA Red, 20mA Green, 20mA Blue
120°
Surface Mount
624nm Red, 530nm Green, 465nm Blue
632nm Red, 518nm Green, 468nm Blue
-
-
-
0606 (1616 Metric)
6-SMD
1.60mm L x 1.60mm W
0.60mm
Leds
SLA580BNT3F
LED BLUE CLEAR RADIAL T/H
Rohm Semiconductor
8,585
In Stock
1 : $2.05000
Tape & Reel (TR)
Tape & Reel (TR)
Active
Blue
Standard
Colorless
Clear
4000mcd
Round with Domed Top
5mm, T-1 3/4
3.3V
20mA
10°
Through Hole
470nm
-
-
-
-
Radial
T-1 3/4
-
8.70mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.