LED Indication - Discrete

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Grade
Qualification
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
APA Series
LED RED CLEAR CHIP SMD R/A
Kingbright
128,092
In Stock
1 : $0.47000
Cut Tape (CT)
2,000 : $0.15778
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
80mcd
Rectangle with Flat Top
1.20mm x 0.60mm
1.95V
20mA
110°
Surface Mount, Right Angle
630nm
645nm
-
-
-
2-SMD, No Lead
Chip LED
1.60mm L x 1.20mm W
0.60mm
APA3010ZGC-GX
LED BLUE CLEAR SMD R/A
Kingbright
15,474
In Stock
1 : $0.71000
Cut Tape (CT)
2,000 : $0.24835
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
Colorless
Clear
80mcd
Rectangle with Domed Top
2.00mm x 1.00mm
3.3V
20mA
120°
Surface Mount, Right Angle
465nm
460nm
-
-
-
2-SMD, No Lead
SMD
3.00mm L x 2.00mm W
1.00mm
APA3010ZGC-GX
LED GREEN CLEAR SMD R/A
Kingbright
77,537
In Stock
1 : $0.93000
Cut Tape (CT)
2,000 : $0.33531
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
400mcd
Rectangle with Domed Top
2.00mm x 1.00mm
3.3V
20mA
120°
Surface Mount, Right Angle
525nm
515nm
-
-
-
2-SMD, No Lead
SMD
3.00mm L x 2.00mm W
1.00mm
APA3010ZGC-GX
LED GREEN CLEAR SMD R/A
Kingbright
31,950
In Stock
1 : $1.03000
Cut Tape (CT)
2,000 : $0.37260
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
60mcd
Rectangle with Domed Top
2.00mm x 1.00mm
2.1V
20mA
120°
Surface Mount, Right Angle
570nm
574nm
-
-
-
2-SMD, No Lead
SMD
3.00mm L x 2.00mm W
1.00mm
APA3010ZGC-GX
LED GREEN CLEAR SMD R/A
Kingbright
30,080
In Stock
1 : $0.47000
Cut Tape (CT)
2,000 : $0.15778
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
12mcd
Rectangle with Domed Top
2.00mm x 1.00mm
2.2V
20mA
120°
Surface Mount, Right Angle
568nm
565nm
-
-
-
2-SMD, No Lead
SMD
3.00mm L x 2.00mm W
1.00mm
APA3010ZGC-GX
LED ORANGE CLEAR SMD R/A
Kingbright
3,051
In Stock
1 : $0.47000
Cut Tape (CT)
2,000 : $0.15778
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Orange
Standard
Colorless
Clear
250mcd
Rectangle with Domed Top
2.00mm x 1.00mm
2.1V
20mA
120°
Surface Mount, Right Angle
601nm
610nm
-
-
-
2-SMD, No Lead
SMD
3.00mm L x 2.00mm W
1.00mm
APA3010ZGC-GX
LED YELLOW CLEAR SMD R/A
Kingbright
16,279
In Stock
1 : $0.51000
Cut Tape (CT)
2,000 : $0.17227
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
Colorless
Clear
150mcd
Rectangle with Domed Top
2.00mm x 1.00mm
2V
20mA
120°
Surface Mount, Right Angle
590nm
590nm
-
-
-
2-SMD, No Lead
SMD
3.00mm L x 2.00mm W
1.00mm
APA3010ZGC-GX
LED GREEN CLEAR SMD R/A
Kingbright
15,077
In Stock
1 : $0.54000
Cut Tape (CT)
2,000 : $0.18375
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
50mcd
Rectangle with Domed Top
2.00mm x 1.00mm
2.1V
20mA
120°
Surface Mount, Right Angle
570nm
574nm
-
-
-
2-SMD, No Lead
SMD
3.00mm L x 2.00mm W
1.00mm
APA3010SYC
3.0X1.0MM (1104) RIGHT ANGLE YEL
Kingbright
3,984
In Stock
1 : $0.68000
Cut Tape (CT)
2,000 : $0.23726
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Independent
Colorless
Clear
200mcd
Rectangle with Domed Top
2.00mm x 1.00mm
2V
20mA
120°
Surface Mount, Right Angle
590nm
590nm
-
-
-
2-SMD, No Lead
2-SMD
3.00mm L x 2.00mm W
1.15mm
Showing
of 9

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.