LED Indication - Discrete

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
GreenRed
Millicandela Rating
185mcd738mcd
Voltage - Forward (Vf) (Typ)
2V3.3V
Wavelength - Dominant
528nm631nm
Wavelength - Peak
523nm639nm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
LTST-T Type
LTST-T680KRWT
LED RED DIFFUSED 2SMD
Lite-On Inc.
16,928
In Stock
1 : $0.66000
Cut Tape (CT)
2,000 : $0.14833
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
-
Diffused
185mcd
Round with Flat Top
-
2V
20mA
120°
Surface Mount
631nm
639nm
-
2-LCC (J-Lead)
2-SMD
3.20mm L x 2.80mm W
1.90mm
LTST-T680 Series
LTST-T680TGWT
LED GREEN DIFFUSED 2SMD
Lite-On Inc.
37,704
In Stock
1 : $0.73000
Cut Tape (CT)
2,000 : $0.18536
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
-
Diffused
738mcd
Round with Flat Top
-
3.3V
20mA
120°
Surface Mount
528nm
523nm
-
2-LCC (J-Lead)
2-SMD
3.20mm L x 2.80mm W
1.90mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.