LED Indication - Discrete

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
Screen Master Series Red
LED RED CLEAR 5MM OVAL T/H
Cree LED
2,306
In Stock
2,500 : $0.29719
Tape & Box (TB)
1 : $0.30000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
Red
Standard
Red
Clear
2042mcd
Oval with Domed Top
5.10mm x 3.70mm
2.1V
20mA
100° x 40°
Through Hole
621nm
-
-
Radial
5mm Oval
-
8.50mm
C5SMF-BJS-CS24Q4T2
LED BLUE CLEAR 5MM OVAL T/H
Cree LED
5,063
In Stock
1 : $0.36000
Bulk
Bulk
Active
Blue
Standard
Blue
Clear
1340mcd
Oval with Domed Top
5.10mm x 3.70mm
3.4V
20mA
100° x 40°
Through Hole
470nm
-
-
Radial
5mm Oval
-
10.95mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.