Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Grade | Qualification | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,000,000 Marketplace | 4,000 : $0.29458 Tape & Reel (TR) | Tape & Reel (TR) | Active | White, Cool | Standard | Colorless | Clear | 3600mcd | Round with Flat Top | 2.40mm Dia | - | 20mA | 120° | Surface Mount | - | - | - | Automotive | - | 1411 (3528 Metric) | P-LCC-2 | 3.50mm L x 2.80mm W | 1.95mm | |||
2,000,000 Marketplace | 2,000 : $0.83114 Tape & Reel (TR) | Tape & Reel (TR) | Active | White, Cool | Standard | Colorless | Clear | - | Round with Domed Top | 2.50mm Dia | - | 20mA | 60° | Surface Mount | - | - | - | Automotive | - | 1411 (3528 Metric) | P-LCC-2 | 3.50mm L x 2.80mm W | 1.95mm |