LED Indication - Discrete

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
APHCM2012
LED GREEN CLEAR CHIP SMD
Kingbright
169,965
In Stock
1 : $0.36000
Cut Tape (CT)
2,000 : $0.11625
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
50mcd
Rectangle with Flat Top
1.30mm x 1.25mm
2.1V
20mA
110°
Surface Mount
570nm
574nm
-
0805 (2012 Metric)
Chip LED
2.00mm L x 1.25mm W
0.40mm
APHCM2012
LED YELLOW CLEAR CHIP SMD
Kingbright
25,254
In Stock
1 : $0.38000
Cut Tape (CT)
2,000 : $0.12229
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
Colorless
Clear
150mcd
Rectangle with Flat Top
1.30mm x 1.25mm
2V
20mA
110°
Surface Mount
590nm
590nm
-
0805 (2012 Metric)
Chip LED
2.00mm L x 1.25mm W
0.40mm
APHCM2012QBC D-F01
LED BLUE CLEAR CHIP SMD
Kingbright
48,299
In Stock
1 : $0.65000
Cut Tape (CT)
2,000 : $0.22053
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
Colorless
Clear
100mcd
Rectangle with Flat Top
1.30mm x 1.25mm
3.3V
20mA
110°
Surface Mount
465nm
460nm
-
0805 (2012 Metric)
Chip LED
2.00mm L x 1.25mm W
0.40mm
Showing
of 3

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.