Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,777 In Stock | 1 : $0.62000 Cut Tape (CT) 3,000 : $0.20150 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Orange | - | White | Diffused | 9.4mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 1.8V | 2mA | - | Surface Mount | 605nm | - | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.65mm | ||
980 In Stock | 1 : $0.62000 Cut Tape (CT) 5,000 : $0.19254 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | - | White | Diffused | 4.8mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 1.8V | 2mA | - | Surface Mount | 630nm | - | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.65mm | ||
423 In Stock | 1 : $0.62000 Cut Tape (CT) 3,000 : $0.20150 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow-Green | - | White | Diffused | 3mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 1.8V | 2mA | - | Surface Mount | 570nm | - | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.65mm | ||
718 In Stock | 1 : $0.65000 Cut Tape (CT) 3,000 : $0.20150 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | - | White | Diffused | 6mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 1.8V | 2mA | - | Surface Mount | 620nm | - | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.65mm |