LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,760 In Stock | 1 : $1.81000 Bulk | Bulk | Active | Red, Green, Blue (RGB) | Common Anode | White | Diffused | 1300mcd Red, 2200mcd Green, 800mcd Blue | Round with Domed Top | 5.00mm Dia | 2V Red, 3.2V Green, 3.2V Blue | 20mA Red, 20mA Green, 20mA Blue | 60° | Through Hole | 624nm Red, 525nm Green, 470nm Blue | - | - | Radial | 5mm | 4.90mm Dia | 8.90mm | |||
10,104 In Stock | 1 : $0.49000 Cut Tape (CT) 4,000 : $0.08595 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Clear | Clear | 45mcd | Rectangle with Flat Top | 1.15mm x 0.80mm | 2.8V | 5mA | 120° | Surface Mount | 470nm | 468nm | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.40mm |