LED Indication - Discrete

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
92,479
In Stock
1 : $0.76000
Cut Tape (CT)
2,000 : $0.61651
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
1600mcd
Round with Flat Top
-
2.4V
50mA
120°
Surface Mount
624nm
-
-
4-SMD, J-Lead
4-PLCC
3.20mm L x 2.70mm W
1.95mm
12,963
In Stock
1 : $0.76000
Cut Tape (CT)
2,000 : $0.61651
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
1800mcd
Round with Flat Top
-
3.6V
30mA
120°
Surface Mount
527nm
-
-
4-SMD, J-Lead
4-PLCC
3.20mm L x 2.70mm W
1.95mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.