LED Indication - Discrete

Results: 4
Manufacturer
ams-OSRAM USA INC.Broadcom LimitedInoluxRohm Semiconductor
Series
-CHIPLED 0603EXCELED™IN-S42BT
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
AmberBlueGreen
Configuration
-Standard
Lens Color
-White
Lens Transparency
ClearDiffused
Millicandela Rating
15mcd25mcd30mcd42mcd
Lens Size
0.70mm x 0.50mm1.10mm x 0.80mm1.20mm x 0.80mm2.00mm x 1.60mm
Voltage - Forward (Vf) (Typ)
2V2.2V2.85V
Current - Test
5mA20mA
Viewing Angle
120°170°170°, 130°-
Wavelength - Dominant
470nm572nm605nm
Wavelength - Peak
465nm570nm603nm-
Package / Case
0402 (1005 Metric)0603 (1608 Metric)1206 (3216 Metric)
Supplier Device Package
040206031608 (0603)Chip LED
Size / Dimension
1.00mm L x 0.50mm W1.60mm L x 0.80mm W3.20mm L x 1.60mm W
Height (Max)
0.40mm0.50mm0.65mm1.10mm
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
SML-D12D8WT86
SML-D12M8WT86
LED GREEN DIFFUSED 1608 SMD
Rohm Semiconductor
48,665
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.06975
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
White
Diffused
25mcd
Rectangle with Flat Top
1.20mm x 0.80mm
2.2V
20mA
-
Surface Mount
572nm
-
-
0603 (1608 Metric)
1608 (0603)
1.60mm L x 0.80mm W
0.65mm
33,055
In Stock
1 : $0.55000
Cut Tape (CT)
4,000 : $0.11091
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
White
Diffused
42mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2.85V
5mA
170°, 130°
Surface Mount
470nm
465nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.40mm
Fig 22
HSMG-C150
LED GREEN DIFFUSED CHIP SMD
Broadcom Limited
135,612
In Stock
1 : $0.83000
Cut Tape (CT)
3,000 : $0.19924
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
White
Diffused
15mcd
Rectangle with Flat Top
2.00mm x 1.60mm
2.2V
20mA
170°
Surface Mount
572nm
570nm
-
1206 (3216 Metric)
Chip LED
3.20mm L x 1.60mm W
1.10mm
IN-S42BT
IN-S42BT5A
LED AMBER CLEAR 0402 SMD
Inolux
17,415
In Stock
1 : $0.47000
Cut Tape (CT)
3,000 : $0.09578
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Amber
-
-
Clear
30mcd
Rectangle with Flat Top
0.70mm x 0.50mm
2V
5mA
120°
Surface Mount
605nm
603nm
-
0402 (1005 Metric)
0402
1.00mm L x 0.50mm W
0.50mm
Showing
of 4

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.