LED Emitters - Infrared, UV, Visible

Results: 60
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New DesignsObsolete
Current - DC Forward (If) (Max)
70mA100mA250mA1A
Radiant Intensity (Ie) Min @ If
4mW/sr @ 50mA5mW/sr @ 100mA5.5mW/sr @ 70mA9mW/sr @ 100mA10mW/sr @ 100mA11mW/sr @ 100mA12mW/sr @ 100mA12mW/sr @ 70mA20mW/sr @ 100mA27mW/sr @ 100mA30mW/sr @ 250mA32mW/sr @ 70mA
Wavelength
810nm850nm (840nm ~ 870nm)850nm890nm (870nm ~ 910nm)890nm (875nm ~ 905nm)890nm940nm (920nm ~ 960nm)940nm (925nm ~ 955nm)940nm
Voltage - Forward (Vf) (Typ)
1.4V1.48V1.5V1.55V1.6V1.65V1.7V1.8V2V2.2V2.5V3.1V3.2V3.3V
Viewing Angle
16°18°20°34°36°50°54°56°90°120°150°
Orientation
Side ViewTop View
Operating Temperature
-40°C ~ 100°C (TA)-40°C ~ 100°C-40°C ~ 105°C (TA)-40°C ~ 105°C-40°C ~ 110°C (TA)-40°C ~ 110°C-40°C ~ 85°C (TA)-40°C ~ 85°C-40°C ~ 95°C (TA)
Mounting Type
Surface MountSurface Mount, Bottom EntrySurface Mount, Right AngleThrough Hole
Package / Case
2-LCC (J-Lead)2-SMD, Gull Wing2-SMD, J-Lead2-SMD, No Lead Exposed Pad2-SMD, No Lead2-SMD, Side View2-SMD, Z-Bend3-SMD, No Lead0805 (2012 Metric)RadialT 1 3/4
Stocking Options
Environmental Options
Media
Marketplace Product
60Results
Applied FiltersRemove All

Showing
of 60
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Current - DC Forward (If) (Max)
Radiant Intensity (Ie) Min @ If
Wavelength
Voltage - Forward (Vf) (Typ)
Viewing Angle
Orientation
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
5,990
In Stock
1 : $1.10000
Cut Tape (CT)
6,000 : $0.33195
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInfrared (IR)70mA60mW/sr @ 50mA940nm1.4V16°Top View-40°C ~ 85°C (TA)AutomotiveAEC-Q101Surface Mount2-SMD, Gull Wing
35,400
In Stock
1 : $1.26000
Cut Tape (CT)
6,000 : $0.37968
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInfrared (IR)100mA70mW/sr @ 100mA850nm1.6V20°Top View-40°C ~ 85°C (TA)AutomotiveAEC-Q101Surface Mount2-SMD, Gull Wing
24,494
In Stock
1 : $1.26000
Cut Tape (CT)
6,000 : $0.37968
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInfrared (IR)100mA75mW/sr @ 100mA940nm1.4V20°Top View-40°C ~ 85°C (TA)AutomotiveAEC-Q101Surface Mount2-SMD, Gull Wing
21,285
In Stock
1 : $1.26000
Cut Tape (CT)
6,000 : $0.37968
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInfrared (IR)100mA27mW/sr @ 100mA850nm1.6V56°Top View-40°C ~ 85°C (TA)AutomotiveAEC-Q101Surface Mount2-SMD, Gull Wing
100,661
In Stock
1 : $1.54000
Cut Tape (CT)
6,000 : $0.46647
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInfrared (IR)100mA50mW/sr @ 100mA850nm1.65V20°Top View-40°C ~ 85°C (TA)--Surface Mount2-SMD, Gull Wing
69,481
In Stock
1 : $1.58000
Cut Tape (CT)
1,500 : $0.53275
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInfrared (IR)100mA12mW/sr @ 100mA850nm1.6V120°Top View-40°C ~ 85°C (TA)--Surface Mount2-SMD, J-Lead
16,681
In Stock
1 : $1.58000
Cut Tape (CT)
1,500 : $0.53275
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInfrared (IR)100mA12mW/sr @ 100mA890nm (875nm ~ 905nm)1.6V120°Top View-40°C ~ 85°C (TA)AutomotiveAEC-Q101Surface Mount2-SMD, J-Lead
13,164
In Stock
1 : $1.58000
Cut Tape (CT)
3,000 : $0.49499
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInfrared (IR)100mA20mW/sr @ 100mA850nm1.65V56°Side View-40°C ~ 85°C (TA)--Surface Mount, Right Angle2-SMD, Gull Wing
2,791
In Stock
1 : $1.65000
Cut Tape (CT)
3,000 : $0.55574
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInfrared (IR)100mA-850nm1.8V120°Top View-40°C ~ 110°CAutomotiveAEC-Q101Surface Mount0805 (2012 Metric)
21,884
In Stock
1 : $7.88000
Cut Tape (CT)
600 : $3.84503
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsInfrared (IR)1A230mW/sr @ 1A850nm1.8V90°Top View-40°C ~ 95°C (TA)--Surface Mount3-SMD, No Lead
3,973
In Stock
1 : $13.24000
Cut Tape (CT)
600 : $6.95195
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInfrared (IR)1A350mW/sr @ 1A810nm3.3V90°Top View-40°C ~ 85°C (TA)--Surface Mount3-SMD, No Lead
38,301
In Stock
1 : $1.10000
Cut Tape (CT)
6,000 : $0.33195
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInfrared (IR)70mA60mW/sr @ 50mA940nm1.4V16°Top View-40°C ~ 85°C (TA)AutomotiveAEC-Q101Surface Mount, Bottom Entry2-SMD, Z-Bend
VSLY3943
VSLY3943
EMITTER IR 940NM 70MA RADIAL
Vishay Semiconductor Opto Division
2,226
In Stock
1 : $1.15000
Bulk
Bulk
ActiveInfrared (IR)70mA32mW/sr @ 70mA940nm1.5V34°Top View-40°C ~ 85°C (TA)--Through HoleRadial
12,766
In Stock
1 : $1.26000
Cut Tape (CT)
6,000 : $0.37968
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInfrared (IR)100mA70mW/sr @ 100mA850nm1.6V20°Top View-40°C ~ 85°C (TA)AutomotiveAEC-Q101Surface Mount, Bottom Entry2-SMD, Z-Bend
VSMx2893
VSMY2893SLX01
HIGH SPEED INFRARED EMITTING DIO
Vishay Semiconductor Opto Division
7,252
In Stock
1 : $1.26000
Cut Tape (CT)
6,000 : $0.37968
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInfrared (IR)100mA27mW/sr @ 100mA890nm (870nm ~ 910nm)1.6V56°Side View-40°C ~ 85°C (TA)AutomotiveAEC-Q101Surface Mount, Right Angle2-SMD, Side View
VSMY2940G,VSMY2890GX01
VSMY2890GX01
HIGH SPEED INFRARED EMITTING DIO
Vishay Semiconductor Opto Division
2,177
In Stock
1 : $1.26000
Cut Tape (CT)
6,000 : $0.37968
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInfrared (IR)100mA50mW/sr @ 100mA890nm (870nm ~ 910nm)1.7V20°Top View-40°C ~ 85°C (TA)AutomotiveAEC-Q101Surface Mount2-SMD, Gull Wing
20,243
In Stock
1 : $1.54000
Cut Tape (CT)
6,000 : $0.46647
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInfrared (IR)100mA27mW/sr @ 100mA940nm1.4V54°Top View-40°C ~ 85°C (TA)--Surface Mount, Bottom Entry2-SMD, Z-Bend
4,738
In Stock
1 : $1.54000
Cut Tape (CT)
1,500 : $0.51829
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInfrared (IR)70mA50mW/sr @ 70mA940nm1.48V18°Side View-40°C ~ 85°C (TA)--Surface Mount, Right Angle2-SMD, No Lead Exposed Pad
805
In Stock
1 : $1.64000
Cut Tape (CT)
3,000 : $0.51749
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInfrared (IR)100mA20mW/sr @ 100mA940nm1.55V56°Side View-40°C ~ 85°C (TA)--Surface Mount, Right Angle2-SMD, Gull Wing
4,685
In Stock
1 : $1.65000
Cut Tape (CT)
3,000 : $0.55574
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInfrared (IR)100mA-890nm1.8V120°Top View-40°C ~ 110°CAutomotiveAEC-Q101Surface Mount0805 (2012 Metric)
10,585
In Stock
1 : $1.81000
Cut Tape (CT)
3,000 : $0.60918
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInfrared (IR)100mA5mW/sr @ 100mA850nm1.65V120°Top View-40°C ~ 85°C (TA)--Surface Mount0805 (2012 Metric)
5,961
In Stock
1 : $1.91000
Cut Tape (CT)
3,000 : $0.64124
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInfrared (IR)100mA5mW/sr @ 100mA850nm1.65V120°Top View-40°C ~ 85°C (TA)--Surface Mount0805 (2012 Metric)
VSLY3850
VSLY3850
EMITTER IR 850NM 100MA RADIAL
Vishay Semiconductor Opto Division
12,707
In Stock
1 : $2.32000
Bulk
Bulk
ActiveInfrared (IR)100mA35mW/sr @ 100mA850nm1.65V36°Top View-40°C ~ 85°C (TA)--Through HoleRadial
VSLY5850
VSLY5850
EMITTER IR 850NM 100MA T 1 3/4
Vishay Semiconductor Opto Division
4,694
In Stock
1 : $2.39000
Bulk
Bulk
ActiveInfrared (IR)100mA300mW/sr @ 100mA850nm1.65VTop View-40°C ~ 85°C (TA)--Through HoleT 1 3/4
11,795
In Stock
1 : $1.26000
Cut Tape (CT)
3,000 : $0.39374
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInfrared (IR)100mA27mW/sr @ 100mA850nm1.6V56°Side View-40°C ~ 85°C (TA)AutomotiveAEC-Q101Surface Mount, Right Angle2-SMD, Gull Wing
Showing
of 60

LED Emitters - Infrared, UV, Visible


LED Emitters are semiconductor devices that emit light when current flows through it. This category includes Infrared (IR), Ultraviolet (UV), and Visible. Infrared (electromagnetic radiation) is invisible to the human eye with wavelengths from around 700-800 nanometers (nm) to 1 millimeter (mm). IR is commonly used in heat sensors, thermal imaging, and more. Ultraviolet rays are invisible to the human eye, ranging from around 200 nm to 400 nm. UV is commonly used for curing resin, killing bacteria, and more. Visible emitters exist in the wavelength range from around 400 nm to 700-800 nm. This category can be sorted by type, forward current, wavelength, viewing angle, forward voltage, operating temperature, and more.