LED Emitters - Infrared, UV, Visible
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Current - DC Forward (If) (Max) | Radiant Intensity (Ie) Min @ If | Wavelength | Voltage - Forward (Vf) (Typ) | Viewing Angle | Orientation | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
80,000 Marketplace | 4,000 : $0.05700 Tape & Reel (TR) | Tape & Reel (TR) | Active | Infrared (IR) | 30mA | 0.6mW/sr @ 30mA | 940nm | 1.25V | 140° | Top View | -20°C ~ 85°C | - | - | Surface Mount | 0603 (1608 Metric) | |||
80,000 Marketplace | 4,000 : $0.07600 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | - | - | - | - | Top View | -20°C ~ 85°C | - | - | Surface Mount | 0603 (1608 Metric) | |||
80,000 Marketplace | 4,000 : $0.07600 Tape & Reel (TR) | Tape & Reel (TR) | Active | Infrared (IR) | 30mA | 1mW/sr @ 30mA | 850nm | 1.5V | 140° | Top View | -20°C ~ 85°C | - | - | Surface Mount | 0603 (1608 Metric) |