LED Drivers

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Topology
Internal Switch(s)
Number of Outputs
Voltage - Supply (Min)
Voltage - Supply (Max)
Voltage - Output
Current - Output / Channel
Frequency
Dimming
Applications
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DT2042-04SOQ-7
BCR420UW6-7
IC LED DRVR LIN PWM 150MA SOT26
Diodes Incorporated
644,700
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.15852
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Linear
-
Yes
1
-
40V
40V
150mA
-
PWM
Lighting, Signage
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-6
SOT-26
U-DFN2020-6
BCR420UFD-7
IC LED DRIVER LINEAR 350MA 6DFN
Diodes Incorporated
72,511
In Stock
117,000
Factory
1 : $0.42000
Cut Tape (CT)
3,000 : $0.16650
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Linear
-
No
1
-
40V
40V
350mA
-
-
Lighting, Signage
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-UDFN Exposed Pad
U-DFN2020-6
PG-SC74-6
BCR402UE6327HTSA1
IC LED DRIVER LINEAR 65MA SC74-6
Infineon Technologies
36,376
In Stock
1 : $0.51000
Cut Tape (CT)
3,000 : $0.21192
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Linear
-
Yes
1
1.4V
40V
40V
65mA
-
-
Lighting
-
Automotive
AEC-Q101
Surface Mount
SC-74, SOT-457
PG-SC74-6
U-DFN2020-6
BCR421UFD-7
IC LED DRVR LIN PWM 350MA 6DFN
Diodes Incorporated
186,187
In Stock
198,000
Factory
1 : $0.43000
Cut Tape (CT)
3,000 : $0.17379
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Linear
-
No
1
-
18V
40V
350mA
-
PWM
Lighting, Signage
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-UDFN Exposed Pad
U-DFN2020-6
RT7753GCVGE
RT9361AGE
IC LED DRVR RGLTR PWM SOT23-6
Richtek USA Inc.
2,699
In Stock
1 : $0.66000
Cut Tape (CT)
3,000 : $0.28516
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DC DC Regulator
Switched Capacitor (Charge Pump)
Yes
1
2.8V
5V
5V
110mA
1MHz
PWM
Backlight, Camera Flash
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT753
TPS92612DBVR
IC LED DRV LIN PWM 150MA SOT23-5
Texas Instruments
4,381
In Stock
1 : $1.06000
Cut Tape (CT)
3,000 : $0.47903
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Linear
-
No
1
4.5V
40V
0V ~ 40V
150mA
-
PWM
Industrial
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
TPS92612QDBVRQ1
IC LED DRV LIN PWM 150MA SOT23-5
Texas Instruments
4,163
In Stock
1 : $1.30000
Cut Tape (CT)
3,000 : $0.59831
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Linear
-
No
1
4.5V
40V
0V ~ 40V
150mA
-
PWM
Lighting
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 7

LED Drivers


Devices in the LED driver PMIC (Power Management Integrated Circuit) family are used to supply a current flow of controlled value to a load, typically a Light Emitting Diode, from a power source having a nominally fixed voltage. Key differentiators from the very similar products designed for voltage regulation include a characteristically lower feedback voltage (to improve system efficiency) and high prevalence of provisions for external control of the device's operating point, used to implement dimming functions in lighting applications.