LED Drivers

Results: 2
Manufacturer
Diodes IncorporatedTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Supply (Min)
2.5V3V
Voltage - Supply (Max)
16V18V
Voltage - Output
3V ~ 38V-
Current - Output / Channel
550mA (Switch)1.2A (Switch)
Package / Case
6-WDFN Exposed PadSOT-23-6
Supplier Device Package
6-WSON (2x2)SOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Topology
Internal Switch(s)
Number of Outputs
Voltage - Supply (Min)
Voltage - Supply (Max)
Voltage - Output
Current - Output / Channel
Frequency
Dimming
Applications
Operating Temperature
Grade
Mounting Type
Package / Case
Supplier Device Package
6-WSON
TPS61165DRVR
IC LED DRVR RGLTR PWM 1.2A 6WSON
Texas Instruments
13,298
In Stock
1 : $3.17000
Cut Tape (CT)
3,000 : $1.45246
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DC DC Regulator
Step-Up (Boost)
Yes
1
3V
18V
3V ~ 38V
1.2A (Switch)
1.2MHz
PWM
Backlight
-40°C ~ 85°C (TA)
Automotive
Surface Mount
6-WDFN Exposed Pad
6-WSON (2x2)
SOT-23-6
AP3019AKTR-G1
IC LED DRVR RGLTR PWM SOT23-6
Diodes Incorporated
39,439
In Stock
1,353,000
Factory
1 : $0.81000
Cut Tape (CT)
3,000 : $0.28915
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DC DC Regulator
Step-Up (Boost)
Yes
1
2.5V
16V
-
550mA (Switch)
1.2MHz
PWM
Backlight
-40°C ~ 85°C (TA)
-
Surface Mount
SOT-23-6
SOT-23-6
Showing
of 2

LED Drivers


Devices in the LED driver PMIC (Power Management Integrated Circuit) family are used to supply a current flow of controlled value to a load, typically a Light Emitting Diode, from a power source having a nominally fixed voltage. Key differentiators from the very similar products designed for voltage regulation include a characteristically lower feedback voltage (to improve system efficiency) and high prevalence of provisions for external control of the device's operating point, used to implement dimming functions in lighting applications.