Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
697 In Stock | 1 : $63.99000 Box | Box | Active | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 18 ~ 54V | 700mA | 40 W | - | OCP, OVP, SCP | IP66, NEMA 4 | -30°C ~ 60°C | 86% | Wire Leads | 3.74" L x 2.76" W x 1.26" H (95.0mm x 70.0mm x 32.0mm) | CE, cURus | |||
204 In Stock | 1 : $67.05000 Box | Box | Active | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 12 ~ 36V | 1.1A | 40 W | - | OCP, OVP, SCP | IP66, NEMA 4 | -30°C ~ 60°C | 86% | Wire Leads | 3.74" L x 2.76" W x 1.26" H (95.0mm x 70.0mm x 32.0mm) | CE, cURus | |||
1,321 In Stock | 1 : $67.62000 Box | Box | Active | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 8 ~ 24V | 1.67A | 40 W | Analog | OCP, OVP, SCP | IP66, NEMA 4 | -30°C ~ 60°C | 86% | Wire Leads | 3.74" L x 2.76" W x 1.26" H (95.0mm x 70.0mm x 32.0mm) | CE, cURus | |||
208 In Stock | 1 : $67.62000 Box | Box | Active | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 38 ~ 114V | 350mA | 40 W | Analog | OCP, OVP, SCP | IP66, NEMA 4 | -30°C ~ 60°C | 87% | Wire Leads | 3.74" L x 2.76" W x 1.26" H (95.0mm x 70.0mm x 32.0mm) | CE, cURus | |||
162 In Stock | 1 : $82.13000 Box | Box | Active | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 8 ~ 24V | 1.4A | 40 W | Analog | OCP, OVP, SCP | IP66, NEMA 4 | -30°C ~ 60°C | 86% | Wire Leads | 3.74" L x 2.76" W x 1.26" H (95.0mm x 70.0mm x 32.0mm) | CE, cURus | |||
69 In Stock | 1 : $70.85000 Box | Box | Active | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 10 ~ 30V | 1.4A | 42 W | Analog | OCP, OVP, SCP | IP66, NEMA 4 | -30°C ~ 60°C | 85% | Wire Leads | 3.74" L x 2.76" W x 1.26" H (95.0mm x 70.0mm x 32.0mm) | CE, cURus | |||
1,449 In Stock | 1 : $12.07000 Box | Box | Active | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 8 ~ 24V | 1.3A | 40 W | Analog | OCP, OVP, SCP | IP66, NEMA 4 | - | 86% | Wire Leads | 3.74" L x 2.76" W x 1.26" H (95.0mm x 70.0mm x 32.0mm) | CE, cURus | |||
252 In Stock | 1 : $22.01000 Box | Box | Obsolete | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 7 ~ 22V | 1.82A | 40 W | - | OCP, OVP, SCP | IP66, NEMA 4 | -30°C ~ 60°C | 86% | Wire Leads | 3.74" L x 2.76" W x 1.26" H (95.0mm x 70.0mm x 32.0mm) | CE, cURus | |||
122 In Stock | 1 : $67.05000 Box | Box | Active | Constant Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 12V | 3.33A | 40 W | - | OCP, OVP, SCP | IP66, NEMA 4 | -30°C ~ 60°C | 84% | Wire Leads | 3.74" L x 2.76" W x 1.26" H (95.0mm x 70.0mm x 32.0mm) | CE, cURus | |||
227 In Stock | 1 : $70.87000 Box | Box | Active | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 12 ~ 36V | 1.1A | 40 W | Analog | OCP, OVP, SCP | IP66, NEMA 4 | -30°C ~ 60°C | 86% | Wire Leads | 3.74" L x 2.76" W x 1.26" H (95.0mm x 70.0mm x 32.0mm) | CE, cURus | |||
68 In Stock | 1 : $88.09000 Box | Box | Active | Constant Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 24V | 1.67A | 40 W | - | OCP, OVP, SCP | IP66, NEMA 4 | -30°C ~ 60°C | 86% | Wire Leads | 3.74" L x 2.76" W x 1.26" H (95.0mm x 70.0mm x 32.0mm) | CE, cURus | |||
0 In Stock | 1 : $67.62000 Bag | Bag | Active | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 15 ~ 45V | 900mA | 40 W | Analog | OCP, OVP, SCP | IP66, NEMA 4 | -30°C ~ 60°C | 86% | Wire Leads | 3.74" L x 2.76" W x 1.26" H (95.0mm x 70.0mm x 32.0mm) | CE, cURus | |||
0 In Stock | 1 : $70.85000 Box | Box | Active | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 20 ~ 40V | 1A | 40 W | Analog | OCP, OVP, SCP | IP66, NEMA 4 | -30°C ~ 60°C | 85% | Wire Leads | 3.74" L x 2.76" W x 1.26" H (95.0mm x 70.0mm x 32.0mm) | CE, cURus | |||
81 In Stock | 1 : $70.85000 Box | Box | Active | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 30 ~ 89V | 450mA | 40 W | Analog | OCP, OVP, SCP | IP66, NEMA 4 | -30°C ~ 60°C | 87% | Wire Leads | 3.74" L x 2.76" W x 1.26" H (95.0mm x 70.0mm x 32.0mm) | CE, cURus | |||
0 In Stock | 1 : $67.62000 Box | Box | Active | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 18 ~ 54V | 700mA | 40 W | Analog | OCP, OVP, SCP | IP66, NEMA 4 | -30°C ~ 60°C | 86% | Wire Leads | 3.74" L x 2.76" W x 1.26" H (95.0mm x 70.0mm x 32.0mm) | CE, cURus | |||
0 In Stock | 1 : $83.51000 Box | Box | Active | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 10 ~ 30V | 1.3A | 40 W | Analog | OCP, OVP, SCP | IP66, NEMA 4 | - | 86% | Wire Leads | 3.74" L x 2.76" W x 1.26" H (95.0mm x 70.0mm x 32.0mm) | CE, cURus | |||
24 In Stock | 1 : $46.43000 Box | Box | Obsolete | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 10 ~ 18V | 2A | 40 W | - | - | IP66, NEMA 4 | -30°C ~ 60°C | - | Wire Leads | 3.74" L x 2.76" W x 1.26" H (95.0mm x 70.0mm x 32.0mm) | CE, cURus | |||
0 In Stock | 500 : $54.45360 Box | Box | Active | Constant Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 9V | 4.45A | 40 W | - | OCP, OVP, SCP | IP66, NEMA 4 | -30°C ~ 60°C | 83% | Wire Leads | 3.74" L x 2.76" W x 1.26" H (95.0mm x 70.0mm x 32.0mm) | CE, cURus | |||
0 In Stock | 500 : $54.45360 Box | Box | Active | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 8 ~ 24V | 1.4A | 40 W | - | OCP, OVP, SCP | IP66, NEMA 4 | -30°C ~ 60°C | 86% | Wire Leads | 3.74" L x 2.76" W x 1.26" H (95.0mm x 70.0mm x 32.0mm) | CE, cURus | |||
0 In Stock | 500 : $54.45360 Box | Box | Active | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 8 ~ 24V | 1.67A | 40 W | - | OCP, OVP, SCP | IP66, NEMA 4 | -30°C ~ 60°C | 86% | Wire Leads | 3.74" L x 2.76" W x 1.26" H (95.0mm x 70.0mm x 32.0mm) | CE, cURus | |||
0 In Stock | 500 : $54.45360 Box | Box | Active | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 30 ~ 89V | 450mA | 40 W | - | OCP, OVP, SCP | IP66, NEMA 4 | -30°C ~ 60°C | 87% | Wire Leads | 3.74" L x 2.76" W x 1.26" H (95.0mm x 70.0mm x 32.0mm) | CE, cURus | |||
0 In Stock | 500 : $54.45360 Box | Box | Active | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 38 ~ 114V | 350mA | 40 W | - | OCP, OVP, SCP | IP66, NEMA 4 | -30°C ~ 60°C | 87% | Wire Leads | 3.74" L x 2.76" W x 1.26" H (95.0mm x 70.0mm x 32.0mm) | CE, cURus | |||
0 In Stock | 500 : $57.55228 Bag | Bag | Active | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 16 ~ 48V | 830mA | 40 W | Analog | OCP, OVP, SCP | IP66, NEMA 4 | -30°C ~ 60°C | 86% | Wire Leads | 3.74" L x 2.76" W x 1.26" H (95.0mm x 70.0mm x 32.0mm) | CE, cURus | |||
0 In Stock | Obsolete | Box | Obsolete | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 18 ~ 54V | 700mA | 40 W | - | OCP, OVP, SCP | IP66, NEMA 4 | - | 85% | Wire Leads | 3.78" L x 2.80" W x 1.40" H (96.0mm x 71.0mm x 35.6mm) | CE, cURus | |||
0 In Stock | Obsolete | - | Obsolete | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 8 ~ 24V | 1.67A | 40 W | - | OCP, OVP, SCP | IP66 | -30°C ~ 90°C | 86% | Wire Leads | 3.74" L x 2.76" W x 1.26" H (95.0mm x 70.1mm x 32.0mm) | CE, cURus, FCC |