Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
427 In Stock | 1 : $44.70000 Box | Box | Active | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 18 ~ 36V | 350mA | 12 W | - | OCP, OVP, SCP | IP66 | -30°C ~ 60°C | 81% | Wire Leads | 3.35" L x 1.42" W x 0.91" H (85.0mm x 36.0mm x 23.0mm) | CE, cURus, FCC | |||
339 In Stock | 1 : $44.70000 Box | Box | Active | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 8 ~ 16V | 700mA | 12 W | - | OCP, OVP, SCP | IP66 | -30°C ~ 60°C | 84% | Wire Leads | 3.35" L x 1.61" W x 0.91" H (85.0mm x 41.0mm x 23.0mm) | CE, cURus, FCC | |||
120 In Stock | 1 : $44.70000 Box | Box | Active | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 24V | 350mA | 12 W | - | OCP, OTP, OVP, SCP | IP66 | -30°C ~ 60°C | 80% | Wire Leads | 3.35" L x 1.42" W x 0.91" H (85.0mm x 36.0mm x 23.0mm) | CE, cURus, FCC | |||
1,191 In Stock | 1 : $53.00000 Box | Box | Active | Constant Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 12V | 1A | 12 W | - | OCP, OVP, SCP | IP66 | -30°C ~ 60°C | 78% | Wire Leads | 3.35" L x 1.42" W x 0.91" H (85.0mm x 36.0mm x 23.0mm) | CE, cULus | |||
391 In Stock | 1 : $45.59000 Box | Box | Obsolete | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 18 ~ 36V | 350mA | 12 W | Analog | OCP, OVP, SCP | IP66 | - | 80% | Wire Leads | - | CE, cURus | |||
52 In Stock | 1 : $44.70000 Box | Box | Active | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 12 ~ 24V | 500mA | 12 W | - | OCP, OVP, SCP | IP66 | -30°C ~ 60°C | 80% | Wire Leads | 3.35" L x 1.42" W x 0.91" H (85.0mm x 36.0mm x 23.0mm) | CE, cULus | |||
2 In Stock | 1 : $47.44000 Box | Box | Active | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 8 ~ 24V | 500mA | 12 W | Analog | OCP, OVP, SCP | IP66 | - | 80% | Wire Leads | - | CE, cURus | |||
49 In Stock | 1 : $53.00000 Box | Box | Active | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 6 ~ 12V | 1A | 12 W | - | OCP, OVP, SCP | IP66 | -30°C ~ 60°C | 78% | Wire Leads | 3.35" L x 1.42" W x 0.91" H (85.0mm x 36.0mm x 23.0mm) | CE, cULus | |||
0 In Stock | 1 : $44.70000 Box | Box | Active | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 24 ~ 48V | 250mA | 12 W | - | OCP, OVP, SCP | IP66 | -30°C ~ 60°C | 82% | Wire Leads | 3.35" L x 1.42" W x 0.91" H (85.0mm x 36.0mm x 23.0mm) | CE, cURus, FCC | |||
16 In Stock | 1 : $47.44000 Box | Box | Active | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 24 ~ 48V | 250mA | 12 W | Analog | OCP, OVP, SCP | IP66 | - | 80% | Wire Leads | - | CE, cURus | |||
0 In Stock | 500 : $38.21190 Box | Box | Active | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 8 ~ 16V | 800mA | 12 W | - | OCP, OVP, SCP | IP66 | -30°C ~ 60°C | 79% | Wire Leads | 3.35" L x 1.42" W x 0.91" H (85.0mm x 36.0mm x 23.0mm) | CE, cURus | |||
0 In Stock | 500 : $38.21190 Box | Box | Active | Constant Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 24V | 500mA | 12 W | - | OCP, OVP, SCP | IP66 | -30°C ~ 60°C | 80% | Wire Leads | 3.35" L x 1.42" W x 0.91" H (85.0mm x 36.0mm x 23.0mm) | CE, cULus | |||
0 In Stock | 500 : $38.21190 Box | Box | Active | Constant Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 48V | 250mA | 12 W | - | OCP, OVP, SCP | IP66 | -30°C ~ 60°C | 82% | Wire Leads | 3.35" L x 1.42" W x 0.91" H (85.0mm x 36.0mm x 23.0mm) | CE, cULus | |||
0 In Stock | 500 : $39.33090 Box | Box | Active | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 6 ~ 12V | 1A | 12 W | Analog | OCP, OVP, SCP | IP66 | - | 78% | Wire Leads | - | CE, cURus | |||
0 In Stock | 500 : $39.33090 Box | Box | Active | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 8 ~ 16V | 700mA | 12 W | Analog | OCP, OVP, SCP | IP66 | - | 84% | Wire Leads | - | CE, cURus | |||
0 In Stock | 500 : $39.33090 Box | Box | Active | Constant Current | AC DC Converter | 1 | 108VAC | 305VAC | 12 ~ 36V | 250mA | 9 W | Analog | OCP, OVP, SCP | IP66 | - | 77% | Wire Leads | 4.04" L x 1.48" W x 0.95" H (102.6mm x 37.6mm x 24.1mm) | CE, cURus | |||
0 In Stock | Obsolete | Bulk | Obsolete | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 12 ~ 24V | 350mA | 12 W | - | OCP, OVP, SCP | IP66 | -30°C ~ 80°C | 78% | Wire Leads | 3.35" L x 1.42" W x 0.91" H (85.0mm x 36.0mm x 23.0mm) | CE, cURus, FCC | |||
0 In Stock | Obsolete | Box | Obsolete | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 8 ~ 16V | 800mA | 12 W | Analog | OCP, OVP, SCP | IP66 | - | 79% | Wire Leads | - | CE, cURus |