Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Topology
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Dimming
Features
Ratings
Operating Temperature
Efficiency
Termination Style
Size / Dimension
Approval Agency
RACD30-500
RACD30-500
LED DRIVER CC AC/DC 10-56V 500MA
Recom Power
0
In Stock
Obsolete
Box
ObsoleteConstant CurrentAC DC Converter190VAC264VAC10 ~ 56V500mA30 W3 kV-OCP, OTP, OVP, SCPIP20-20°C ~ 50°C85%Terminal Block7.17" L x 1.97" W x 0.89" H (160.0mm x 50.0mm x 22.5mm)CE, cULus, SEMKO
RACD30-700
RACD30-700
LED DRIVER CC AC/DC 10-43V 700MA
Recom Power
0
In Stock
Obsolete
Box
ObsoleteConstant CurrentAC DC Converter190VAC264VAC10 ~ 43V700mA30 W3 kV-OCP, OTP, OVP, SCPIP20-20°C ~ 50°C85%Terminal Block7.17" L x 1.97" W x 0.89" H (160.0mm x 50.0mm x 22.5mm)CE, cULus, SEMKO
Showing
1 - 2
of 2

LED Drivers


LED drivers provide a constant current, constant voltage, or a combination of both to provide a steady flow of power to residential or commercial LED lighting elements. Topologies include AC to AC, AC to DC, boost, buck, and buck-boost. Because they can accept a wide range of input voltage, LED drivers are selected by choosing the minimum and maximum input voltage, the output voltage and current (max), the overall power output, and dimming features.