Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
768 In Stock | 1 : $46.24000 Box | Box | Active | Constant Current | AC DC Converter | 1 | 120VAC | 277VAC | 8 ~ 14V | 1.4A | 20 W | Analog, ELV, Triac | OCP, OTP, SCP | IP64 | - | 87% | Wire Leads | 3.30" L x 1.57" W x 0.99" H (83.8mm x 39.9mm x 25.1mm) | cRUcs, SA, ENEC, FC, CE, CCC, CB, KC, NEMKO, UL, CSA | |||
383 In Stock | 1 : $46.24000 Box | Box | Active | Constant Current | AC DC Converter | 1 | 120VAC | 277VAC | 28 ~ 42V | 450mA | 19 W | Analog, ELV, Triac | OCP, OTP, SCP | IP64 | - | 87% | Wire Leads | 3.30" L x 1.57" W x 0.99" H (83.8mm x 39.9mm x 25.1mm) | cRUcs, SA, ENEC, FC, CE, CCC, CB, KC, NEMKO, UL, CSA | |||
377 In Stock | 1 : $46.24000 Box | Box | Active | Constant Current | AC DC Converter | 1 | 120VAC | 277VAC | 21 ~ 32V | 500mA | 16 W | Analog, ELV, Triac | OCP, OTP, SCP | IP64 | - | 87% | Wire Leads | 3.30" L x 1.57" W x 0.99" H (83.8mm x 39.9mm x 25.1mm) | cRUcs, SA, ENEC, FC, CE, CCC, CB, KC, NEMKO, UL, CSA | |||
166 In Stock | 1 : $46.24000 Box | Box | Active | Constant Current | AC DC Converter | 1 | 120VAC | 277VAC | 28 ~ 42V | 400mA | 17 W | Analog, ELV, Triac | OCP, OTP, SCP | IP64 | - | 87% | Wire Leads | 3.30" L x 1.57" W x 0.99" H (83.8mm x 39.9mm x 25.1mm) | cRUcs, SA, ENEC, FC, CE, CCC, CB, KC, NEMKO, UL, CSA | |||
0 In Stock | 1 : $46.24000 Box | Box | Active | Constant Current | AC DC Converter | 1 | 120VAC | 277VAC | 14 ~ 24V | 700mA | 17 W | Analog, ELV, Triac | OCP, OTP, SCP | IP64 | - | 87% | Wire Leads | 3.30" L x 1.57" W x 0.99" H (83.8mm x 39.9mm x 25.1mm) | cRUcs, SA, ENEC, FC, CE, CCC, CB, KC, NEMKO, UL, CSA | |||
0 In Stock | 100 : $36.50610 Box | Box | Active | Constant Current | AC DC Converter | 1 | 120VAC | 277VAC | 40 ~ 56V | 350mA | 20 W | Analog, ELV, Triac | OCP, OTP, SCP | IP64, NEMA 410 | -30°C ~ 90°C | 87% | Wire Leads | 3.30" L x 1.57" W x 0.99" H (83.8mm x 39.9mm x 25.1mm) | cUL, UL, cRUcs, FC, CE, CB | |||
0 In Stock | 100 : $36.50610 Box | Box | Active | Constant Current | AC DC Converter | 1 | 120VAC | 277VAC | 24 ~ 34V | 500mA | 17 W | Analog, ELV, Triac | OCP, OTP, SCP | IP64 | -30°C ~ 70°C | 87% | Wire Leads | 3.30" L x 1.57" W x 0.99" H (83.8mm x 39.9mm x 25.1mm) | CE, cURus | |||
0 In Stock | 100 : $36.50610 Bulk | Bulk | Active | Constant Current | AC DC Converter | 1 | 120VAC | 277VAC | 8 ~ 14V | 1.4A | 20 W | Analog, ELV, Triac | OCP, OTP, SCP | IP64 | 90°C | 87% | Wire Leads | 3.30" L x 1.57" W x 0.99" H (83.8mm x 39.9mm x 25.1mm) | CE, cURus | |||
0 In Stock | 100 : $43.81780 Box | Box | Active | Constant Current | AC DC Converter | 1 | 220VAC | 240VAC | 24 ~ 42V | 400mA | 17 W | Analog, ELV | OCP, OTP, SCP | IP64, NEMA 410 | -30°C ~ 90°C | 87% | Wire Leads | 3.30" L x 1.57" W x 0.99" H (83.8mm x 39.9mm x 25.1mm) | cUL, UL, cRUcs, FC, CE, CB | |||
0 In Stock | 100 : $43.81780 Box | Box | Active | Constant Current | AC DC Converter | 1 | 220VAC | 240VAC | 24 ~ 42V | 450mA | 19 W | Analog, ELV | OCP, OTP, SCP | IP64, NEMA 410 | -30°C ~ 90°C | 87% | Wire Leads | 3.30" L x 1.57" W x 0.99" H (83.8mm x 39.9mm x 25.1mm) | cUL, UL, cRUcs, FC, CE, CB | |||
0 In Stock | Obsolete | Box | Obsolete | Constant Current | AC DC Converter | 1 | 120VAC | 277VAC | 20 ~ 27V | 600mA | 16 W | Analog, ELV, Triac | OCP, OTP, SCP | IP64, NEMA 410 | -30°C ~ 90°C | 87% | Wire Leads | 3.30" L x 1.57" W x 0.99" H (83.8mm x 39.9mm x 25.1mm) | cUL, UL, cRUcs, FC, CE, CB |