QT Brightek (QTB) LED Color Lighting

Results: 11
Stocking Options
Environmental Options
Media
Marketplace Product
11Results
Applied FiltersRemove All

Showing
of 11
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Wavelength
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
Luminous Flux @ Current/Temperature
Temperature - Test
Viewing Angle
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
QBHP688-RGB3H
QBHP688-RGB3H
LED RGB 620NM/525NM/465NM 6PLCC
QT Brightek (QTB)
3,835
In Stock
3,000
Factory
1 : $2.96000
Cut Tape (CT)
1,000 : $1.24158
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
620nm Red, 525nm Green, 465nm Blue
150mA Red, 150mA Green, 150mA Blue
2.4V Red, 3.5V Green, 3.1V Blue
36 lm/W Red, 53 lm/W Green, 17 lm/W Blue
160mA Red, 160mA Green, 160mA Blue
13lm Red, 28lm Green, 8lm Blue
25°C
120°
Surface Mount
6-SMD, J-Lead
6-PLCC
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.059" (1.50mm)
0
In Stock
1,000 : $1.44430
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Blue
455nm (450nm ~ 460nm)
700mA
3.6V
13 lm/W
700mA
34lm (Typ)
25°C
-
Surface Mount
1414 (3535 Metric)
SMD
0.142" L x 0.142" W (3.60mm x 3.60mm)
0.075" (1.90mm)
0
In Stock
1,000 : $1.59984
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Amber
590nm (Typ)
350mA
3.3V
56 lm/W
700mA
65lm (Typ)
25°C
130°
Surface Mount
1414 (3535 Metric)
SMD
0.142" L x 0.142" W (3.60mm x 3.60mm)
0.075" (1.90mm)
0
In Stock
1,000 : $1.59984
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Amber
590nm (Typ)
700mA
3.8V
39 lm/W
700mA
105lm (Typ)
25°C
130°
Surface Mount
1414 (3535 Metric)
SMD
0.142" L x 0.142" W (3.60mm x 3.60mm)
0.075" (1.90mm)
0
In Stock
1 : $3.62000
Cut Tape (CT)
1,000 : $1.44430
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Blue
455nm (450nm ~ 460nm)
350mA
3.4V
17 lm/W
700mA
20lm (Typ)
25°C
-
Surface Mount
1414 (3535 Metric)
SMD
0.142" L x 0.142" W (3.60mm x 3.60mm)
0.075" (1.90mm)
QBHP684-RGBBU
QBHP684-RGBBU
LED RGB 630NM/520NM/460NM 1414
QT Brightek (QTB)
0
In Stock
Check Lead Time
500 : $4.42864
Tape & Reel (TR)
Tape & Reel (TR)
Active
Red, Green, Blue (RGB)
630nm Red, 520nm Green, 460nm Blue
350mA Red, 350mA Green, 350mA Blue
2.4V Red, 3.2V Green, 3.2V Blue
42 lm/W Red, 67 lm/W Green, 13 lm/W Blue
350mA Red, 350mA Green, 350mA Blue
35lm Red, 75lm Green, 15lm Blue
25°C
120°
Surface Mount
1414 (3535 Metric)
1414
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.085" (2.15mm)
0
In Stock
1 : $4.69000
Cut Tape (CT)
1,000 : $1.86648
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Red
625nm (620nm ~ 630nm)
700mA
2.6V
58 lm/W
700mA
105lm (Typ)
25°C
-
Surface Mount
1414 (3535 Metric)
SMD
0.142" L x 0.142" W (3.60mm x 3.60mm)
0.075" (1.90mm)
QBHP684U-YU
QBHP684U-YU
LED YELLOW 590NM SMD
QT Brightek (QTB)
0
In Stock
1 : $5.28000
Cut Tape (CT)
1,000 : $2.36421
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Yellow
590nm (585nm ~ 595nm)
350mA
2.4V
71 lm/W
700mA
60lm (Typ)
25°C
-
Surface Mount
1414 (3535 Metric)
SMD
0.142" L x 0.142" W (3.60mm x 3.60mm)
0.075" (1.90mm)
0
In Stock
1 : $5.36000
Cut Tape (CT)
1,000 : $2.13312
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Green
525nm (520nm ~ 530nm)
350mA
3.4V
92 lm/W
700mA
110lm (Typ)
25°C
-
Surface Mount
1414 (3535 Metric)
SMD
0.142" L x 0.142" W (3.60mm x 3.60mm)
0.075" (1.90mm)
0
In Stock
1 : $5.36000
Cut Tape (CT)
1,000 : $2.13312
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Green
525nm (520nm ~ 530nm)
700mA
3.6V
60 lm/W
700mA
150lm (Typ)
25°C
-
Surface Mount
1414 (3535 Metric)
SMD
0.142" L x 0.142" W (3.60mm x 3.60mm)
0.075" (1.90mm)
QBHP684-RGBCWBU
QBHP684-RGBCWBU
LED RGBW 630NM/520NM/460NM 1414
QT Brightek (QTB)
0
In Stock
Check Lead Time
500 : $5.43622
Tape & Reel (TR)
Tape & Reel (TR)
Active
Red, Green, Blue, White (RGBW)
630nm Red, 520nm Green, 460nm Blue
350mA Red, 350mA Green, 350mA Blue, 350mA White
2.4V Red, 3.2V Green, 3.2V Blue, 3.2V White
42 lm/W Red, 67 lm/W Green, 13 lm/W Blue, 179 lm/W White
350mA Red, 350mA Green, 350mA Blue, 350mA White
35lm Red, 75lm Green, 15lm Blue, 200lm Blue
25°C
120°
Surface Mount
1414 (3535 Metric)
1414
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.081" (2.05mm)
Showing
of 11

QT Brightek (QTB) LED Color Lighting


Color LEDs used for illumination are characterized by fixed wavelength, wavelength range, and color group as well as 60 to 170 degree viewing angles. LEDS are available in surface mount packages such as SMD, CSDM, PLCC, J-lead, gull wing, exposed pad, and a wide variety of metric sizes as well as through-hole TO-252, DPak, SC-63, and radial lead configurations.