Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Wavelength | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | Luminous Flux @ Current/Temperature | Temperature - Test | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
51,836 In Stock | 1 : $0.36000 Cut Tape (CT) 4,000 : $0.21719 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | 525nm (520nm ~ 530nm) | 140mA | 2.8V | 158 lm/W | 240mA | 62lm (60lm ~ 64lm) | 25°C | 124° | Surface Mount | 1411 (3528 Metric) | 1411 | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.031" (0.80mm) | |||
35,028 In Stock | 1 : $0.38000 Cut Tape (CT) 4,000 : $0.22232 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | 475nm (470nm ~ 480nm) | 140mA | 2.95V | 48 lm/W | 240mA | 20lm (Typ) | 25°C | 126° | Surface Mount | 1411 (3528 Metric) | 1411 | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.031" (0.80mm) | |||
45,368 In Stock | 1 : $0.49000 Cut Tape (CT) 4,000 : $0.28865 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Amber | 590nm (585nm ~ 595nm) | 140mA | 2.3V | 71 lm/W | 240mA | 23lm (22lm ~ 24lm) | 25°C | 121° | Surface Mount | 1411 (3528 Metric) | 1411 | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.031" (0.80mm) | |||
10,816 In Stock | 1 : $1.42000 Cut Tape (CT) 1,400 : $0.94848 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | 625nm (620nm ~ 630nm) | 150mA | 2.4V | 58 lm/W | 350mA | 21lm (18lm ~ 24lm) | 25°C | 125° | Surface Mount | 4-SMD, J-Lead Exposed Pad | SMD | 0.138" L x 0.124" W (3.50mm x 3.15mm) | 0.052" (1.33mm) | |||
6,263 In Stock | 1 : $1.52000 Cut Tape (CT) 1,400 : $1.01171 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | 528nm (520nm ~ 535nm) | 150mA | 3.3V | 59 lm/W | 350mA | 29lm (27lm ~ 31lm) | 25°C | 125° | Surface Mount | 4-SMD, J-Lead Exposed Pad | SMD | 0.138" L x 0.124" W (3.50mm x 3.15mm) | 0.052" (1.33mm) | |||
11,617 In Stock | 1 : $2.10000 Cut Tape (CT) 5,000 : $0.79681 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Amber | - | 100mA | 3.05V | - | 200mA | - | 25°C | 115° | Surface Mount | 1414 (3535 Metric) | 3535 | 0.138" L x 0.134" W (3.50mm x 3.40mm) | 0.035" (0.90mm) | |||
40,600 In Stock | 1 : $0.38364 Cut Tape (CT) 4,000 : $0.22488 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Amber | - | 140mA | 2.96V | 140 lm/W | 240mA | 58lm (56lm ~ 60lm) | 25°C | 114° | Surface Mount | 1411 (3528 Metric) | 1411 | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.031" (0.80mm) | |||
19,429 In Stock | 1 : $0.54000 Cut Tape (CT) 10,000 : $0.15661 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Amber | 616nm (612nm ~ 620nm) | 150mA | 2.3V | 101 lm/W | 200mA | 35lm (30lm ~ 39lm) | 25°C | 120° | Surface Mount | 1411 (3528 Metric) | 1411 | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.031" (0.80mm) | |||
3,540 In Stock | 1 : $1.61000 Cut Tape (CT) 1,400 : $1.07496 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | 528nm (520nm ~ 535nm) | 150mA | 3.3V | 67 lm/W | 350mA | 33lm (31lm ~ 35lm) | 25°C | 125° | Surface Mount | 4-SMD, J-Lead Exposed Pad | SMD | 0.138" L x 0.124" W (3.50mm x 3.15mm) | 0.052" (1.33mm) |