LED Lighting - Color

Results: 14
Manufacturer
Cree LEDLumiledsLuminus Devices Inc.
Series
Cube-1616LUXEON Rubix ColorLUXEON ZXLamp® ML-EXLamp® XP-EXLamp® XQ-E
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
AmberBlueGreenRedRed-Orange
Wavelength
475nm (465nm ~ 485nm)475nm (470nm ~ 480nm)528nm528nm (520nm ~ 535nm)530nm (520nm ~ 540nm)530nm (525nm ~ 535nm)533nm (525nm ~ 540nm)615nm (610nm ~ 620nm)625nm (620nm ~ 630nm)-
Current - Test
150mA350mA500mA1.5A
Voltage - Forward (Vf) (Typ)
2.2V2.85V3.1V3.3V3.8V6.2V
Lumens/Watt @ Current - Test
35 lm/W40 lm/W50 lm/W59 lm/W62 lm/W64 lm/W65 lm/W70 lm/W92 lm/W96 lm/W99 lm/W148 lm/W
Current - Max
200mA350mA1A3A
Luminous Flux @ Current/Temperature
29lm (27lm ~ 31lm)38lm (35lm ~ 40lm)43lm (40lm ~ 46lm)49lm (46lm ~ 52lm)54lm (52lm ~ 57lm)71lm (67lm ~ 74lm)88lm (80lm ~ 96lm)111lm (107lm ~ 114lm)138lm (Typ)285lm (260lm ~ 310lm)
Temperature - Test
25°C85°C
Viewing Angle
120°125°130°135°
Package / Case
4-SMD, J-Lead Exposed Pad0505 (1313 Metric)0606 (1616 Metric)0705 (1713 Metric)1414 (3535 Metric)
Supplier Device Package
1414SMD
Size / Dimension
0.055" L x 0.055" W (1.40mm x 1.40mm)0.063" L x 0.063" W (1.60mm x 1.60mm)0.067" L x 0.051" W (1.70mm x 1.30mm)0.136" L x 0.136" W (3.45mm x 3.45mm)0.138" L x 0.124" W (3.50mm x 3.15mm)
Height - Seated (Max)
0.026" (0.66mm)0.029" (0.73mm)0.035" (0.90mm)0.037" (0.93mm)0.052" (1.33mm)0.068" (1.73mm)0.084" (2.13mm)
Stocking Options
Environmental Options
Media
Marketplace Product
14Results

Showing
of 14
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Wavelength
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
Luminous Flux @ Current/Temperature
Temperature - Test
Viewing Angle
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
XLamp-ML-E
MLEGRN-A1-0000-000X01
LED XLAMP MLE GREEN 528NM SMD
Cree LED
17,166
In Stock
1 : $1.42000
Cut Tape (CT)
1,400 : $0.94720
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
528nm (520nm ~ 535nm)
150mA
3.3V
59 lm/W
350mA
29lm (27lm ~ 31lm)
25°C
125°
Surface Mount
4-SMD, J-Lead Exposed Pad
SMD
0.138" L x 0.124" W (3.50mm x 3.15mm)
0.052" (1.33mm)
XLamp XQ-E Series
XQERED-H2-0000-000000301
LED XLAMP XQE RED 625NM SMD
Cree LED
9,708
In Stock
1 : $1.95000
Cut Tape (CT)
250 : $1.51012
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
625nm (620nm ~ 630nm)
350mA
2.2V
64 lm/W
1A
49lm (46lm ~ 52lm)
25°C
125°
Surface Mount
0606 (1616 Metric)
SMD
0.063" L x 0.063" W (1.60mm x 1.60mm)
0.035" (0.90mm)
L1RX-Led
L1RX-GRN1000000000
LED LUXEON RUBIX GRN 528NM 1414
Lumileds
9,920
In Stock
1 : $3.94000
Cut Tape (CT)
1,000 : $1.56659
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
528nm
1.5A
3.8V
50 lm/W
3A
285lm (260lm ~ 310lm)
85°C
125°
Surface Mount
0505 (1313 Metric)
1414
0.055" L x 0.055" W (1.40mm x 1.40mm)
0.037" (0.93mm)
XLamp-XP-E
XPEGRN-L1-0000-00D01
LED XLAMP XPE GREEN 528NM SMD
Cree LED
6,834
In Stock
1 : $3.94000
Cut Tape (CT)
1,000 : $2.61961
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
528nm (520nm ~ 535nm)
350mA
3.3V
96 lm/W
1A
111lm (107lm ~ 114lm)
25°C
130°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.084" (2.13mm)
LUXEON Z Series
LXZ1-PM01
LED LUXEON Z GREEN 530NM SMD
Lumileds
6,127
In Stock
1 : $4.44000
Cut Tape (CT)
2,000 : $1.90683
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
530nm (520nm ~ 540nm)
500mA
2.85V
62 lm/W
1A
88lm (80lm ~ 96lm)
25°C
125°
Surface Mount
0705 (1713 Metric)
SMD
0.067" L x 0.051" W (1.70mm x 1.30mm)
0.026" (0.66mm)
XLamp XQ-E Series
XQERDO-H2-0000-000000701
LED XLAMP XQE RED-ORG 615NM SMD
Cree LED
500
In Stock
1 : $1.95000
Cut Tape (CT)
250 : $1.51012
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red-Orange
615nm (610nm ~ 620nm)
350mA
2.2V
92 lm/W
1A
71lm (67lm ~ 74lm)
25°C
125°
Surface Mount
0606 (1616 Metric)
SMD
0.063" L x 0.063" W (1.60mm x 1.60mm)
0.068" (1.73mm)
XLamp XQ-E Series
XQERED-H0-0000-000000401
LED XLAMP XQE RED 625NM SMD
Cree LED
14,357
In Stock
1 : $2.16000
Cut Tape (CT)
3,000 : $1.43560
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
625nm (620nm ~ 630nm)
350mA
2.2V
70 lm/W
1A
54lm (52lm ~ 57lm)
25°C
125°
Surface Mount
0606 (1616 Metric)
SMD
0.063" L x 0.063" W (1.60mm x 1.60mm)
0.035" (0.90mm)
XLamp XQ-E Series
XQEBLU-H0-0000-000000Z01
LED XLAMP XQE BLUE 475NM SMD
Cree LED
8,654
In Stock
1 : $2.16000
Cut Tape (CT)
3,000 : $1.43560
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
475nm (465nm ~ 485nm)
350mA
3.1V
35 lm/W
1A
38lm (35lm ~ 40lm)
25°C
130°
Surface Mount
0606 (1616 Metric)
SMD
0.063" L x 0.063" W (1.60mm x 1.60mm)
0.068" (1.73mm)
XLamp XQ-E Series
XQEAPA-H2-0000-000000701
LED XLAMP XQE AMBER SMD
Cree LED
1,705
In Stock
1 : $2.34000
Cut Tape (CT)
250 : $1.80760
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Amber
-
350mA
3.1V
65 lm/W
1A
71lm (67lm ~ 74lm)
25°C
120°
Surface Mount
0606 (1616 Metric)
SMD
0.063" L x 0.063" W (1.60mm x 1.60mm)
0.035" (0.90mm)
6,901
In Stock
1 : $0.70000
Cut Tape (CT)
3,000 : $0.09646
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
533nm (525nm ~ 540nm)
150mA
6.2V
148 lm/W
200mA
138lm (Typ)
25°C
135°
Surface Mount
0606 (1616 Metric)
SMD
0.063" L x 0.063" W (1.60mm x 1.60mm)
0.029" (0.73mm)
XLamp XQ-E Series
XQEBLU-H2-0000-000000Z01
LED XLAMP XQE BLUE 475NM SMD
Cree LED
11,331
In Stock
1 : $2.37000
Cut Tape (CT)
250 : $1.83048
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
475nm (465nm ~ 485nm)
350mA
3.1V
35 lm/W
1A
38lm (35lm ~ 40lm)
25°C
130°
Surface Mount
0606 (1616 Metric)
SMD
0.063" L x 0.063" W (1.60mm x 1.60mm)
0.068" (1.73mm)
XLamp XQ-E
XQEGRN-00-0000-000000D01
LED XLAMP XQE GREEN 528NM SMD
Cree LED
1,079
In Stock
1 : $2.55000
Cut Tape (CT)
2,000 : $1.70200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
528nm (520nm ~ 535nm)
350mA
2.85V
99 lm/W
1A
111lm (107lm ~ 114lm)
25°C
125°
Surface Mount
0606 (1616 Metric)
SMD
0.063" L x 0.063" W (1.60mm x 1.60mm)
0.068" (1.73mm)
XLamp XQ-E
XQEBLU-00-0000-000000205
LED XLAMP XQE BLUE 475NM SMD
Cree LED
17,567
In Stock
1 : $2.78000
Cut Tape (CT)
2,000 : $1.85000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
475nm (470nm ~ 480nm)
350mA
3.1V
40 lm/W
1A
43lm (40lm ~ 46lm)
25°C
125°
Surface Mount
0606 (1616 Metric)
SMD
0.063" L x 0.063" W (1.60mm x 1.60mm)
0.068" (1.73mm)
XLamp XQ-E
XQEGRN-00-0000-000000D03
LED XLAMP XQE GREEN 530NM SMD
Cree LED
4,164
In Stock
1 : $2.93000
Cut Tape (CT)
2,000 : $1.95361
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
530nm (525nm ~ 535nm)
350mA
2.85V
99 lm/W
1A
111lm (107lm ~ 114lm)
25°C
125°
Surface Mount
0606 (1616 Metric)
SMD
0.063" L x 0.063" W (1.60mm x 1.60mm)
0.068" (1.73mm)
Showing
of 14

LED Lighting - Color


Color LEDs used for illumination are characterized by fixed wavelength, wavelength range, and color group as well as 60 to 170 degree viewing angles. LEDS are available in surface mount packages such as SMD, CSDM, PLCC, J-lead, gull wing, exposed pad, and a wide variety of metric sizes as well as through-hole TO-252, DPak, SC-63, and radial lead configurations.