LED COBs, Engines, Modules, Strips

Results: 123
Stocking Options
Environmental Options
Media
Exclude
123Results
Applied FiltersRemove All

Showing
of 123
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Color
CCT (K)
Wavelength
Configuration
Luminous Flux @ Current/Temperature
Current - Test
Temperature - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
CRI (Color Rendering Index)
Viewing Angle
Features
Size / Dimension
Height
Light Emitting Surface (LES)
Lens Type
Gen-7-Vero-10-Array
LED COB VERO WHT STARBRD 3000K
Bridgelux
2,513
In Stock
1 : $5.31000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Starboard
1406lm (Typ)
350mA
25°C
26V
155 lm/W
700mA
80
120°
With Connector
20.00mm Dia
1.90mm
9.90mm Dia
Flat
Gen-7-Vero-10-Array
LED COB VERO WM WH STARBRD 2700K
Bridgelux
555
In Stock
1 : $5.31000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
2700K 3-Step MacAdam Ellipse
-
Starboard
1125lm (Typ)
350mA
25°C
26V
124 lm/W
700mA
90
120°
With Connector
20.00mm Dia
1.90mm
9.90mm Dia
Flat
Gen-7-Vero-10-Array
LED COB VERO WHT STARBRD 3000K
Bridgelux
294
In Stock
1 : $5.31000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Starboard
1172lm (Typ)
350mA
25°C
26V
129 lm/W
700mA
90
120°
With Connector
20.00mm Dia
1.90mm
9.90mm Dia
Flat
Gen-7-Vero-10-Array
LED COB VERO WHT STARBRD 3000K
Bridgelux
397
In Stock
1 : $5.31000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Starboard
1210lm (Typ)
270mA
25°C
34.8V
129 lm/W
540mA
90
120°
With Connector
20.00mm Dia
1.90mm
9.90mm Dia
Flat
Gen-7-Vero-10-Array
LED COB VERO WM WH STARBRD 2700K
Bridgelux
349
In Stock
1 : $5.31000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
2700K 3-Step MacAdam Ellipse
-
Starboard
1350lm (Typ)
350mA
25°C
26V
148 lm/W
700mA
80
120°
With Connector
20.00mm Dia
1.90mm
9.90mm Dia
Flat
Gen-7-Vero-10-Array
LED COB VERO WM WH STARBRD 3500K
Bridgelux
332
In Stock
1 : $5.31000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
3500K 3-Step MacAdam Ellipse
-
Starboard
1453lm (Typ)
350mA
25°C
26V
160 lm/W
700mA
80
120°
With Connector
20.00mm Dia
1.90mm
9.90mm Dia
Flat
Gen-7-Vero-10-Array
LED COB VERO WM WH STARBRD 2700K
Bridgelux
323
In Stock
1 : $5.31000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
2700K 3-Step MacAdam Ellipse
-
Starboard
1394lm (Typ)
270mA
25°C
34.8V
148 lm/W
540mA
80
120°
With Connector
20.00mm Dia
1.90mm
9.90mm Dia
Flat
Gen-7-Vero-10-Array
LED COB VERO WHT STARBRD 3000K
Bridgelux
294
In Stock
1 : $5.31000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Starboard
1452lm (Typ)
270mA
25°C
34.8V
155 lm/W
540mA
80
120°
With Connector
20.00mm Dia
1.90mm
9.90mm Dia
Flat
Gen-7-Vero-10-Array
LED COB VERO WHT STARBOARD 5000K
Bridgelux
280
In Stock
1 : $5.31000
Tray
Tray
Active
Chip On Board (COB)
White, Cool
5000K 4-Step MacAdam Ellipse
-
Starboard
1603lm (Typ)
350mA
25°C
26V
176 lm/W
700mA
70
120°
With Connector
20.00mm Dia
1.90mm
9.90mm Dia
Flat
Gen-7-Vero-10-Array
LED COB VERO WM WH STARBRD 2700K
Bridgelux
177
In Stock
1 : $5.31000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
2700K 3-Step MacAdam Ellipse
-
Starboard
1161lm (Typ)
270mA
25°C
34.8V
124 lm/W
540mA
90
120°
With Connector
20.00mm Dia
1.90mm
9.90mm Dia
Flat
Gen-7-Vero-10-Array
LED COB VERO WHT STARBOARD 4000K
Bridgelux
114
In Stock
1 : $5.31000
Tray
Tray
Active
Chip On Board (COB)
White, Neutral
4000K 3-Step MacAdam Ellipse
-
Starboard
1462lm (Typ)
350mA
25°C
26V
161 lm/W
700mA
80
120°
With Connector
20.00mm Dia
1.90mm
9.90mm Dia
Flat
Gen-7-Vero-10-Array
LED COB VERO WM WH STARBRD 2700K
Bridgelux
516
In Stock
1 : $6.91000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
2700K 3-Step MacAdam Ellipse
-
Starboard
1548lm (Typ)
360mA
25°C
34.8V
124 lm/W
720mA
90
120°
With Connector
20.00mm Dia
1.90mm
9.90mm Dia
Flat
Gen-7-Vero-10-Array
LED COB VERO WHT STARBRD 3000K
Bridgelux
184
In Stock
1 : $6.91000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Starboard
1613lm (Typ)
360mA
25°C
34.8V
129 lm/W
720mA
90
120°
With Connector
20.00mm Dia
1.90mm
9.90mm Dia
Flat
Gen-7-Vero-10-Array
LED COB VERO WHT STARBOARD 4000K
Bridgelux
360
In Stock
1 : $6.91000
Tray
Tray
Active
Chip On Board (COB)
White, Neutral
4000K 3-Step MacAdam Ellipse
-
Starboard
1729lm (Typ)
360mA
25°C
34.8V
138 lm/W
720mA
90
120°
With Connector
20.00mm Dia
1.90mm
9.90mm Dia
Flat
Gen-7-Vero-10-Array
LED COB VERO WHT STARBRD 3000K
Bridgelux
306
In Stock
1 : $6.91000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Starboard
1936lm (Typ)
360mA
25°C
34.8V
155 lm/W
720mA
80
120°
With Connector
20.00mm Dia
1.90mm
9.90mm Dia
Flat
Gen-7-Vero-10-Array
LED COB VERO WHT STARBOARD 4000K
Bridgelux
128
In Stock
1 : $6.91000
Tray
Tray
Active
Chip On Board (COB)
White, Neutral
4000K 3-Step MacAdam Ellipse
-
Starboard
2013lm (Typ)
360mA
25°C
34.8V
161 lm/W
720mA
80
120°
With Connector
20.00mm Dia
1.90mm
9.90mm Dia
Flat
Gen-7-Vero-10-Array
LED COB VERO WHT STARBOARD 5000K
Bridgelux
400
In Stock
1 : $5.31000
Tray
Tray
Active
Chip On Board (COB)
White, Cool
5000K 4-Step MacAdam Ellipse
-
Starboard
1655lm (Typ)
270mA
25°C
34.8V
176 lm/W
540mA
70
120°
With Connector
20.00mm Dia
1.90mm
9.90mm Dia
Flat
Gen-7-Vero-10-Array
LED COB VERO WHT STARBOARD 4000K
Bridgelux
93
In Stock
1 : $5.31000
Tray
Tray
Active
Chip On Board (COB)
White, Neutral
4000K 3-Step MacAdam Ellipse
-
Starboard
1256lm (Typ)
350mA
25°C
26V
138 lm/W
700mA
90
120°
With Connector
20.00mm Dia
1.90mm
9.90mm Dia
Flat
Gen-7-Vero-10-Array
LED COB VERO WHT STARBOARD 4000K
Bridgelux
73
In Stock
1 : $5.31000
Tray
Tray
Active
Chip On Board (COB)
White, Neutral
4000K 3-Step MacAdam Ellipse
-
Starboard
1510lm (Typ)
270mA
25°C
34.8V
161 lm/W
540mA
80
120°
With Connector
20.00mm Dia
1.90mm
9.90mm Dia
Flat
VERO 10D WARM WHITE LED ARRAY
VERO 10D WARM WHITE LED ARRAY
Bridgelux
0
In Stock
Check Lead Time
400 : $4.73423
Tray
Tray
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Starboard
1106lm (Typ)
350mA
85°C
25.3V
125 lm/W
700mA
90
120°
Dimming
19.00mm Dia
1.80mm
9.90mm Dia
Flat
VERO 10B WARM WHITE LED ARRAY
VERO 10B WARM WHITE LED ARRAY
Bridgelux
0
In Stock
Check Lead Time
400 : $4.73423
Tray
Tray
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Starboard
1142lm (Typ)
270mA
85°C
33.8V
125 lm/W
540mA
90
120°
Dimming
19.00mm Dia
1.80mm
9.90mm Dia
Flat
VERO 10D WARM WHITE LED ARRAY
VERO 10D WARM WHITE LED ARRAY
Bridgelux
0
In Stock
Check Lead Time
400 : $4.73423
Tray
Tray
Active
Chip On Board (COB)
White, Warm
2700K 3-Step MacAdam Ellipse
-
Starboard
1048lm (Typ)
350mA
85°C
25.3V
118 lm/W
700mA
90
120°
Dimming
19.00mm Dia
1.80mm
9.90mm Dia
Flat
VERO 10D WARM WHITE LED ARRAY
VERO 10D WARM WHITE LED ARRAY
Bridgelux
0
In Stock
Check Lead Time
400 : $4.73423
Tray
Tray
Active
Chip On Board (COB)
White, Warm
3000K 4-Step MacAdam Ellipse
-
Starboard
1400lm (Typ)
350mA
85°C
25.3V
158 lm/W
700mA
70
120°
Dimming
19.00mm Dia
1.80mm
9.90mm Dia
Flat
VERO 10B WARM WHITE LED ARRAY
VERO 10B WARM WHITE LED ARRAY
Bridgelux
0
In Stock
Check Lead Time
400 : $4.73423
Tray
Tray
Active
Chip On Board (COB)
White, Warm
3000K 4-Step MacAdam Ellipse
-
Starboard
1446lm (Typ)
270mA
85°C
33.8V
158 lm/W
540mA
70
120°
Dimming
19.00mm Dia
1.80mm
9.90mm Dia
Flat
VERO 10B WARM WHITE LED ARRAY
VERO 10B WARM WHITE LED ARRAY
Bridgelux
0
In Stock
Check Lead Time
400 : $4.73423
Tray
Tray
Active
Chip On Board (COB)
White, Warm
2700K 3-Step MacAdam Ellipse
-
Starboard
1082lm (Typ)
270mA
85°C
33.8V
118 lm/W
540mA
90
120°
Dimming
19.00mm Dia
1.80mm
9.90mm Dia
Flat
Showing
of 123

LED COBs, Engines, Modules, Strips


LED lighting in large scale often requires a COB (chip on board), Engine, Module, or Strip. COB lighting combines numerous LED die onto one substrate, taking up much less space than a traditional array of SMD LEDs. LED engines combine SMD LED's with resistors to create a ready to use light. LED modules use tiny LED's similar to a COB but they are still easily individually visible unlike with COB's. These are available in different color options, CCT values, lumens, current, and voltage options. They also come in an array of configurations such as strips, flexible strips, rectangles, discs, and starboards.