LED COBs, Engines, Modules, Strips

Results: 2
Series
-Nevalo
Packaging
-Box
Type
LED EngineLED Module
Color
WhiteWhite, Warm
CCT (K)
3000K-
Configuration
-Round, Plug and Play
Current - Test
2.1A2.5A
Current - Max
2.5A3A
Size / Dimension
59.80mm L x 50.80mm W-
Height
32.00mm-
Lens Type
-Flat
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Color
CCT (K)
Wavelength
Configuration
Luminous Flux @ Current/Temperature
Current - Test
Temperature - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
CRI (Color Rendering Index)
Viewing Angle
Features
Size / Dimension
Height
Light Emitting Surface (LES)
Lens Type
0
In Stock
Obsolete
-
-
ObsoleteLED EngineWhite----2.5A---2.5A---59.80mm L x 50.80mm W32.00mm-Flat
2154149-1
2154149-1
LED MOD NEVALO WM WHT RND 3000K
TE Connectivity AMP Connectors
0
In Stock
Obsolete
Box
ObsoleteLED ModuleWhite, Warm3000K-Round, Plug and Play-2.1A---3A-------
Showing
of 2

LED COBs, Engines, Modules, Strips


LED lighting in large scale often requires a COB (chip on board), Engine, Module, or Strip. COB lighting combines numerous LED die onto one substrate, taking up much less space than a traditional array of SMD LEDs. LED engines combine SMD LED's with resistors to create a ready to use light. LED modules use tiny LED's similar to a COB but they are still easily individually visible unlike with COB's. These are available in different color options, CCT values, lumens, current, and voltage options. They also come in an array of configurations such as strips, flexible strips, rectangles, discs, and starboards.