LED Character and Numeric
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Characters | Size / Dimension | Digit/Alpha Size | Display Type | Common Pin | Color | Voltage - Forward (Vf) (Typ) | Current - Test | Millicandela Rating | Wavelength - Peak | Power Dissipation (Max) | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,193 In Stock | 1 : $2.84000 Tube | Tube | Active | 1 | 0.689" H x 0.482" W x 0.252" D (17.50mm x 12.25mm x 6.40mm) | 0.51" (13.00mm) | 7-Segment | Common Cathode | Green | 2.4V | 20mA | 9.5mcd | 565nm | 550mW | 10-DIP (0.600", 15.24mm) | |||
975 In Stock | 1 : $3.05000 Tube | - | Tube | Active | 1 | 0.689" H x 0.482" W x 0.252" D (17.50mm x 12.25mm x 6.40mm) | 0.51" (13.00mm) | 7-Segment | Common Cathode | Red | 1.8V | 1mA | 3.6mcd | 650nm | 185mW | 10-DIP (0.600", 15.24mm) |