Knobs

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Style
Type
Shaft Size
Diameter
Height
Indicator
Material
Color
Features
420041B14
420041B14
KNOB KNURLED 0.250" METAL
APEM Inc.
926
In Stock
1 : $8.05000
Bag
Bag
Active
Cylindrical
Knurled, Straight
0.250" (6.35mm)
0.500" (12.70mm)
0.788" (20.00mm)
Line on Top
Metal
Black
6-32 Set Screw (2)
KNOB KNURLED 0.250" METAL
420045B14
KNOB KNURLED 0.250" METAL
APEM Inc.
0
In Stock
98
Marketplace
Check Lead Time
1,000 : $4.92993
Bulk
25 : $4.88120
Bulk
Bulk
Bulk
Active
Cylindrical
Knurled, Straight
0.250" (6.35mm)
0.929" (23.60mm)
0.788" (20.00mm)
Line on Top
Metal
Black
6-32 Set Screw (2)
KNOB KNURLED 0.250" METAL
420043A14
KNOB KNURLED 0.250" METAL
APEM Inc.
0
In Stock
Check Lead Time
1,000 : $4.33667
Bulk
Bulk
Active
Cylindrical
Knurled, Straight
0.250" (6.35mm)
0.750" (19.05mm)
0.788" (20.00mm)
Line on Top
Metal
Silver
6-32 Set Screw (2)
KNOB ALUMINUM
420041A14
KNOB ALUMINUM
APEM Inc.
0
In Stock
Check Lead Time
2,000 : $4.39592
Bulk
Bulk
Active
Cylindrical
Knurled, Straight
0.250" (6.35mm)
0.500" (12.70mm)
0.788" (20.00mm)
Line on Top
Metal
Natural
-
KNOB KNURLED 0.250" METAL
420045A14
KNOB KNURLED 0.250" METAL
APEM Inc.
0
In Stock
Check Lead Time
2,000 : $4.74333
Bulk
Bulk
Active
Cylindrical
Knurled, Straight
0.250" (6.35mm)
0.929" (23.60mm)
0.788" (20.00mm)
Line on Top
Metal
Silver
6-32 Set Screw (2)
Showing
of 5

Knobs


Knobs are accessory attachments that provide visual and tactile features for HMI (Human-Machine Interface) controls or mechanical advantage and grip for adjustable fasteners. Knobs used for HMI interfaces such as rotary switches or potentiometers may be color coded, numbered, or include indicators such as arrows, dots, lines, and notches. They are selected by style, type, shaft size, diameter, material, and specific features.