Knobs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | Type | Shaft Size | Diameter | Height | Indicator | Material | Color | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,376 In Stock | 1 : $2.13000 Bulk | - | Bulk | Active | Cylindrical with Skirt | Fluted | 0.250" (6.35mm) | 0.660" (16.76mm), 0.780" (19.81mm) Skirt | 0.450" (11.43mm) | Line on Side and Skirt | Phenolic | Black | M3 Set Screw | ||
2,542 In Stock | 1 : $2.60000 Bulk | - | Bulk | Active | Cylindrical with Skirt | Fluted | 0.250" (6.35mm) | 0.910" (23.11mm), 1.060" (26.92mm) Skirt | 0.620" (15.75mm) | Line on Side and Skirt | Phenolic | Black | M4 Set Screw |