Keypad Switches

Results: 6
Series
100020003000
Key Type
MetalPolymer
Legend
ArrowsF1 ~ F4
Legend Color
BlackGray
Key Color
SilverTranslucent
Operating Temperature
-40°C ~ 100°C-25°C ~ 85°C-10°C ~ 85°C
Ingress Protection
IP54 - Dust Protected, Water ResistantIP65 - Dust Tight, Water Resistant
Features
-Anti-Vandal
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Keys
Matrix (Columns x Rows)
Illumination
Legend Type
Key Type
Output Type
Legend
Legend Color
Key Color
Mounting Type
Termination Style
Panel Cutout Dimensions
Operating Temperature
Ingress Protection
Illumination Voltage (Nominal)
Contact Rating @ Voltage
Features
3K041103
3K041103
SWITCH KEYPAD 4KEY 0.05A 24V
Storm Interface
398
In Stock
1 : $42.93000
Bulk
Bulk
Active
Conductive Rubber
4
1 x 4
Non-Illuminated
Fixed
Polymer
Matrix
Arrows
Gray
Translucent
Panel Mount, Front or Rear
Pin Header
Rectangular - 82.50mm x 25.50mm
-10°C ~ 85°C
IP54 - Dust Protected, Water Resistant
-
0.05A @ 24VDC
-
1K042103
1K042103
SWITCH KEYPAD 4KEY 0.05A 24V
Storm Interface
77
In Stock
1 : $89.76000
Bulk
Bulk
Active
Conductive Rubber
4
1 x 4
Non-Illuminated
Fixed
Metal
Matrix
F1 ~ F4
Black
Silver
Panel Mount, Front or Rear
Pin Header
Rectangular - 82.50mm x 25.50mm
-40°C ~ 100°C
IP65 - Dust Tight, Water Resistant
-
0.05A @ 24VDC
Anti-Vandal
3K042103
3K042103
SWITCH KEYPAD 4KEY 0.05A 24V
Storm Interface
18
In Stock
1 : $42.93000
Bulk
Bulk
Active
Conductive Rubber
4
1 x 4
Non-Illuminated
Fixed
Polymer
Matrix
F1 ~ F4
Gray
Translucent
Panel Mount, Front or Rear
Pin Header
Rectangular - 82.50mm x 25.50mm
-10°C ~ 85°C
IP54 - Dust Protected, Water Resistant
-
0.05A @ 24VDC
-
1K041103
1K041103
SWITCH KEYPAD 4KEY 0.05A 24V
Storm Interface
20
In Stock
1 : $89.76000
Bulk
Bulk
Active
Conductive Rubber
4
1 x 4
Non-Illuminated
Fixed
Metal
Matrix
Arrows
Black
Silver
Panel Mount, Front or Rear
Pin Header
Rectangular - 82.50mm x 25.50mm
-40°C ~ 100°C
IP65 - Dust Tight, Water Resistant
-
0.05A @ 24VDC
Anti-Vandal
2K042103
2K042103
SWITCH KEYPAD 4KEY 0.05A 24V
Storm Interface
16
In Stock
1 : $58.12000
Bulk
Bulk
Active
Conductive Rubber
4
1 x 4
Non-Illuminated
Fixed
Polymer
Matrix
F1 ~ F4
Gray
Translucent
Panel Mount, Front or Rear
Pin Header
Rectangular - 82.50mm x 25.50mm
-25°C ~ 85°C
IP65 - Dust Tight, Water Resistant
-
0.05A @ 24VDC
Anti-Vandal
2K041103
2K041103
SWITCH KEYPAD 4KEY 0.05A 24V
Storm Interface
15
In Stock
1 : $67.26000
Bulk
Bulk
Active
Conductive Rubber
4
1 x 4
Non-Illuminated
Fixed
Polymer
Matrix
Arrows
Gray
Translucent
Panel Mount, Front or Rear
Pin Header
Rectangular - 82.50mm x 25.50mm
-25°C ~ 85°C
IP65 - Dust Tight, Water Resistant
-
0.05A @ 24VDC
Anti-Vandal
Showing
of 6

Keypad Switches


Keypad switches are human interface modules with a button switch matrix for direct user input to a CPU, microcontroller or keypad controller and may include a display for user information and instruction. Keypads are selected by the column and row matrix, number of keys, legend, dimension and mounting type. Output types include CAN Bus, matrix, independent switch contact (parallel), onboard controller output, USB and Weigand.