Keyboards

Results: 9
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Keys
Interface
Features
Color
Size / Dimension
2210-55202
2210-552023
VANDAL RESISTANT USB KEYBOARD WI
Storm Interface
56
In Stock
1 : $458.59000
Bulk
Bulk
Active
Keyboard
61
USB
Anti-Vandal, Sealed, IP65
Black with White Keys
11.400" L x 4.700" W x 1.500" H (289.50mm x 118.50mm x 38.50mm)
2210-55222
2210-352323
VANDAL RESISTANT USB KEYBOARD WI
Storm Interface
49
In Stock
1 : $827.71000
Bulk
Bulk
Active
Keyboard
61
USB
Trackball, Anti-Vandal, Sealed, IP65
Silver
11.400" L x 4.700" W x 1.500" H (289.50mm x 118.50mm x 38.50mm)
2210-55222
2210-552223
VANDAL RESISTANT USB KEYBOARD WI
Storm Interface
11
In Stock
1 : $724.58000
Bulk
Bulk
Active
Keyboard
63
USB
Trackball, Anti-Vandal, Sealed, IP65
Black with White Keys
14.200" L x 4.700" W x 1.500" H (360.00mm x 118.50mm x 38.50mm)
2210-x52023
2210-352023
VANDAL RESISTANT USB KEYBOARD WI
Storm Interface
4
In Stock
1 : $535.18000
Bulk
Bulk
Active
Keyboard
61
USB
Anti-Vandal, Sealed, IP65
Silver
11.400" L x 4.700" W x 1.500" H (289.50mm x 118.50mm x 38.50mm)
2210-452223
2210-452223
KEYBOARD 63KEY VANDAL RESIST
Storm Interface
0
In Stock
Check Lead Time
1 : $573.84000
Box
Box
Active
Keyboard
63
USB
Trackball, Anti-Vandal, Sealed, IP54
Black with White Keys
14.170" L x 4.670" W x 2.050" H (360.00mm x 118.50mm x 52.00mm)
2210-220023
2210-220023
KEYBOARD 61KEY VANDAL RESIS POLY
Storm Interface
0
In Stock
Obsolete
Bulk
Obsolete
Keyboard
61
PS/2, USB
Anti-Vandal, Sealed, IP65
Silver with Black Keys
11.400" L x 4.600" W x 1.500" H (290.00mm x 117.60mm x 38.10mm)
2210-220223
2210-220223
KEYBOARD 63KEY W/TRKBALL POLY
Storm Interface
0
In Stock
Obsolete
Bulk
Obsolete
Keyboard
61
PS/2, USB
Trackball, Anti-Vandal, Sealed, IP65
Silver with Black Keys
11.400" L x 4.600" W x 1.500" H (290.00mm x 117.60mm x 38.10mm)
2210-320323
2210-320323
KEYBOARD 63KEY W/TRKBALL METAL
Storm Interface
0
In Stock
Obsolete
Bulk
Obsolete
Keyboard
61
PS/2, USB
Trackball, Anti-Vandal, Sealed, IP65
Silver
11.400" L x 4.600" W x 1.500" H (290.00mm x 117.60mm x 38.10mm)
KEYBOARD 61 KEY, METAL KEYTOPS
2210-320023
KEYBOARD 61 KEY, METAL KEYTOPS
Storm Interface
0
In Stock
Obsolete
Bulk
Obsolete
Keyboard
61
PS/2, USB
Anti-Vandal, Sealed, IP65
Silver
11.400" L x 4.600" W x 1.500" H (290.00mm x 117.60mm x 38.10mm)
Showing
of 9

Keyboards


Products in the keyboard family are finished goods user interface devices commonly encountered in general purpose computing applications, and equipped with one or more of the interconnect modalities (USB, PS/2) common thereto. Primarily used for text input, some devices include a mouse-type function used for providing two-dimensional directional input, which is commonly employed as a means of navigating graphical user interfaces.