Keyboards

Results: 8
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Keys
Interface
Features
Color
Size / Dimension
g844100lcmus2
G84-4100LCMUS-2
KEYBOARD NOTEBOOK 86KEY PS/2 BLK
Cherry Americas LLC
218
In Stock
1 : $143.98000
Bulk
Bulk
Active
Keyboard
86
PS/2, USB
-
Black
11.000" L x 5.200" W x 1.060" H (282.00mm x 132.00mm x 27.00mm)
G84-4100
G84-4100LCMUS-0
KEYBOARD LT GRAY USB&PS/2 86KEYS
Cherry Americas LLC
126
In Stock
1 : $143.98000
Box
Box
Active
Keyboard
86
PS/2, USB
-
Light Gray
11.000" L x 5.200" W x 1.060" H (282.00mm x 132.00mm x 27.00mm)
g8662401euadaa
G8662401EUADAA
KEYBOARD 106 KEY USB BLK
Cherry Americas LLC
445
In Stock
1 : $168.00000
Box
Box
Active
Keyboard
106
USB
Touchpad, Sealed, IP54
Black
14.170" L x 7.800" W x 1.500" H (360.00mm x 198.00mm x 38.00mm)
g844420lpbeu0
G84-4420LPBEU-0
KEYBOARD NOTEBOOK 83KEY 2XPS/2 G
Cherry Americas LLC
29
In Stock
1 : $303.98000
Box
Box
Active
Keyboard
83
PS/2
Trackball
Gray
14.570" L x 5.470" W x 0.770" H (370.00mm x 139.00mm x 19.60mm)
RPI-KYB (IT) BLK
RPI-KYB (IT) BLK
RASPBERRY PI KEYBOARD (IT) BLACK
Raspberry Pi
23
In Stock
1 : $27.20000
Bulk
-
Bulk
Active
Keyboard
79
USB
USB Hub, 3 Port
Black
11.213" L x 4.788" W x 0.801" H (284.80mm x 121.61mm x 20.34mm)
G80-3833LWBUS-2
G80-3833LWBUS-2
KEYBOARD USB RGB W/MX RED SWITCH
Cherry Americas LLC
5
In Stock
1 : $159.98000
Box
-
Box
Active
Keyboard
87
USB
Compact
Black
13.189" L x 5.118" W x 1.496" H (335.00mm x 130.00mm x 38.00mm)
JK-8600US-0
JK-8600US-0
KEYBOARD STREAM TKL COMPACT USB
Cherry Americas LLC
4
In Stock
1 : $47.98000
Box
-
Box
Active
Keyboard
93
USB
-
Light Gray
14.840" L x 6.420" W x 1.110" H (376.94mm x 163.07mm x 28.19mm)
G84-5200LCMEU-2
G84-5200LCMEU-2
XS KEYBOARD BLK USB PS/2 103 KEY
Cherry Americas LLC
0
In Stock
Check Lead Time
10 : $184.00000
Box
Box
Active
Keyboard
104
USB
-
Light Gray
14.720" L x 5.470" W x 0.710" H (374.00mm x 139.00mm x 18.00mm)
Showing
of 8

Keyboards


Products in the keyboard family are finished goods user interface devices commonly encountered in general purpose computing applications, and equipped with one or more of the interconnect modalities (USB, PS/2) common thereto. Primarily used for text input, some devices include a mouse-type function used for providing two-dimensional directional input, which is commonly employed as a means of navigating graphical user interfaces.