Results: 0
Manufacturer
Abracon LLCAces ConnectorsAdafruit Industries LLCAdam TechAmphenol CONECAmphenol ICCAmphenol ICC (Commercial Products)Amphenol ICC (FCI)Amphenol LTWAmphenol SocapexAssmann WSW ComponentsATTEND Technology
Series
-*10021246100275891003750110057285101136161011786310118061101180621011806310118064
Packaging
-10 per BagBagBoxBulkCut Tape (CT)Digi-Reel®Retail PackageSpoolTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Connector Type
-JackJack HousingJack with HDMIJack with Power JackJack with Power PinsJack with USB AJack with USB A, DualJack with USB A, USB CJack with USB CJack with USB C, DualJack, Compu-ShieldJack, High DensityPlug
Number of Positions/Contacts
4p2c (RJ9)4p4c4p4c (RJ9, RJ10, RJ22)6p2c (RJ11)6p2c (RJ11), 8p8c (RJ45, Ethernet)6p4c (RJ11, RJ14)6p4c (RJ13)6p6c (RJ11, RJ12, RJ14, RJ25)8p10c8p2c8p4c8p4c (RJ45, Ethernet)
Number of Ports
1234567810121624
Number of Rows
1234
Mounting Type
-Board Edge, Cutout; Surface MountBoard Edge, Cutout; Through HoleBoard Edge, Surface MountBoard Edge, Through HoleBoard Edge, Through Hole; Mid MountBoard Edge; Panel Mount; Through HoleBoard MountedChassis MountDIN RailFree Hanging (In-Line)Mid Mount, Through Hole
Orientation
45° Angle47.5° Angle90° Angle (Right)-StraightThrough BoardUser SelectableVertical
Termination
-Barrel TerminalsCrimpIDCIDC, Color Coded BlockPC Board, SolderPress-FitScrewSolderSolder CupSolder PasteTerminal BlockThrough HoleWire Leads
Shielding
-ShieldedShielded, Bezel EMI FingerShielded, EMI FingerUnshielded
Ratings
-Cat3Cat3, Cat5Cat4Cat5Cat5eCat5e, Cat6Cat6Cat6, Cat5eCat6aCat7aCatB
Features
2 Ports, Dust Cap-Assembly KitAssembly Kit, Dust Cover, Panel Lock, Strain ReliefBayonet Coupling, Cable OD: 5mm ~ 6mmBayonet Coupling, Cable OD: 6mm ~ 7mmBezelBoard GuideBoard Guide, Board LockBoard Guide, Board Lock, Filter, Panel StopsBoard Guide, Board Lock, KeyedBoard Guide, Board Lock, Keyed, Panel Stop
LED Color
-Amber - GreenDoes Not Contain LEDDoes Not Contain LED - GreenDoes Not Contain LED - Green, OrangeGreenGreen - AmberGreen - Does Not Contain LEDGreen - GreenGreen - Green, OrangeGreen - Green, YellowGreen - Orange
Ingress Protection
-IP20IP20/IP65 - Dust Tight, Water Resistant, WaterproofIP40IP65IP65 - Dust Tight, Water ResistantIP65/IP67 - Dust Tight, Water Resistant, WaterproofIP66/IP68/IP69K - Dust Tight, Water Resistant, WaterproofIP67 - Dust Tight, WaterproofIP67/IP68 - Dust Tight, WaterproofIP68 - Dust Tight, WaterproofIPX7 - WaterproofWaterproof
Tab Direction
-DownSideUpUp and DownUser Selectable
Contact Material
-Beryllium CopperBrassBrass, Phosphor BronzeBronzeCopper AlloyCopper Tin AlloyNickelPhosphor BrassPhosphor BronzePhosphor CopperSteel
Contact Finish
-CopperGoldGold or Gold-PalladiumGold, GXT™Gold, NickelNickelTinTin-Lead
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.