Analog Devices Inc. Isolators - Gate Drivers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Number of Channels | Voltage - Isolation | Common Mode Transient Immunity (Min) | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Current - Output High, Low | Current - Peak Output | Voltage - Forward (Vf) (Typ) | Voltage - Output Supply | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,524 In Stock | 1 : $7.55000 Tube | Tube | Active | Magnetic Coupling | 2 | 2500Vrms | 25kV/µs | 60ns, 60ns | - | 20ns, 20ns | - | 4A | - | 4.5V ~ 18V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | CSA, UR, VDE | |||
2,782 In Stock | 1 : $10.74000 Cut Tape (CT) 1,000 : $4.41761 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 2 | 2500Vrms | 25kV/µs | 60ns, 60ns | - | 20ns, 20ns | - | 4A | - | 4.5V ~ 18V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | CSA, UR, VDE | |||
1,041 In Stock | 1 : $10.74000 Cut Tape (CT) 1,000 : $4.41761 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 2 | 2500Vrms | 25kV/µs | 60ns, 60ns | - | 20ns, 20ns | - | 4A | - | 4.5V ~ 18V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | CSA, UR, VDE | |||
728 In Stock | 1 : $11.85000 Cut Tape (CT) 1,500 : $4.83471 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 1 | 5000Vrms | 150kV/µs | 69ns, 79ns | 16.5ns | 18ns, 18ns | - | 2.3A | - | 4.5V ~ 35V | - | - | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width) | 6-SOIC-IC | CSA, UR, VDE | |||
6,499 In Stock | 1 : $13.99000 Tube | Tube | Active | Magnetic Coupling | 1 | 5000Vrms | 100kV/µs | 66ns, 66ns | - | 16ns, 16ns | - | 4A | - | 12V ~ 30V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | - | |||
1,019 In Stock | 1 : $6.65000 Tube | Tube | Active | Magnetic Coupling | 2 | 3000Vrms | 50kV/µs | 59ns, 59ns | - | 12ns, 12ns | - | 4A | - | 4.5V ~ 18V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | CSA, UR, VDE | |||
1,515 In Stock | 1 : $7.52000 Tube | Tube | Active | Magnetic Coupling | 2 | 3000Vrms | 50kV/µs | 54ns, 54ns | - | 12ns, 12ns | - | 4A | - | 7.5V ~ 18V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | CSA, UR, VDE | |||
2,275 In Stock | 1 : $9.12000 Cut Tape (CT) 1,500 : $5.34537 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 1 | 5000Vrms | 150kV/µs | 42ns, 53ns | 13ns | 18ns, 18ns | - | 2.3A | - | 4.5V ~ 35V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SOIC-IC | CSA, UR, VDE | |||
784 In Stock | 1 : $10.10000 Tube | - | Tube | Active | Magnetic Coupling | 2 | 5700Vrms | 150kV/µs | 33ns, 44ns | 16ns | 25ns, 30ns | - | 4A | - | 4.5V ~ 35V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | CQC, CSA, UL, VDE | ||
1,280 In Stock | 1 : $10.70000 Cut Tape (CT) 1,000 : $4.39975 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 2 | 2500Vrms | 50kV/µs | 68ns, 68ns | - | 12ns, 12ns | - | 4.5A | - | 4.5V ~ 18V | - | - | -40°C ~ 125°C | Surface Mount | 13-VFLGA | 13-LGA (5x5) | - | |||
0 In Stock Check Lead Time | 1 : $10.88000 Tube | Tube | Active | Magnetic Coupling | 1 | 3000Vrms | 50kV/µs | 68ns, 68ns | - | 12ns, 12ns | - | 4A | - | 4.5V ~ 18V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | CSA, UR, VDE | |||
315 In Stock | 1 : $11.34000 Tube | Tube | Active | Magnetic Coupling | 2 | 5000Vrms | 50kV/µs | 59ns, 59ns | - | 12ns, 12ns | - | 4A | - | 4.5V ~ 18V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | CSA, UR, VDE | |||
150 In Stock | 1 : $11.85000 Tube | Tube | Active | Magnetic Coupling | 1 | 5000Vrms | 150kV/µs | 42ns, 58ns | 16.5ns | 18ns, 18ns | - | 2.3A | - | 4.5V ~ 35V | - | - | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width) | 6-SOIC-IC | CSA, UR, VDE | |||
144 In Stock | 1 : $11.85000 Tube | Tube | Active | Magnetic Coupling | 1 | 5000Vrms | 150kV/µs | 69ns, 79ns | 16.5ns | 18ns, 18ns | - | 2.3A | - | 7.5V ~ 35V | - | - | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width) | 6-SOIC-IC | CSA, UR, VDE | |||
138 In Stock | 1 : $11.85000 Tube | Tube | Active | Magnetic Coupling | 1 | 5000Vrms | 150kV/µs | 69ns, 79ns | 16.5ns | 18ns, 18ns | - | 2.3A | - | 11.6V ~ 35V | - | - | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width) | 6-SOIC-IC | CSA, UR, VDE | |||
150 In Stock | 1 : $11.98000 Tube | - | Tube | Active | Magnetic Coupling | 1 | 5000Vrms | 100kV/µs | 100ns, 100ns | - | 16ns, 16ns | 11A, 9A | 4.61A | - | 2.5V ~ 6V, 12V ~ 30V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | CSA, UL, VDE | ||
233 In Stock | 1 : $12.10000 Tube | - | Tube | Active | Magnetic Coupling | 1 | 5000Vrms | 100kV/µs | 100ns, 100ns | - | 16ns, 16ns | 11A, 9A | 4.61A | - | 2.5V ~ 6V, 12V ~ 30V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | CSA, UL, VDE | ||
113 In Stock | 1 : $12.10000 Tube | - | Tube | Active | Magnetic Coupling | 1 | 5000Vrms | 100kV/µs | 100ns, 100ns | - | 16ns, 16ns | 11A, 9A | 4.61A | - | 2.5V ~ 6V, 12V ~ 30V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | CSA, UL, VDE | ||
247 In Stock | 1 : $12.41000 Tube | Tube | Active | Magnetic Coupling | 2 | 3750Vrms | 50kV/µs | 100ns, 100ns | 10ns | 15ns, 15ns (Max) | 200mA, 200mA | 200mA | - | 12.5V ~ 17V | - | - | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | CSA, UR | |||
3,170 In Stock | 1 : $12.96000 Cut Tape (CT) 1,500 : $5.38784 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 1 | 5000Vrms | 150kV/µs | 42ns, 53ns | 13ns | 18ns, 18ns | - | 2.3A | - | 4.5V ~ 35V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SOIC-IC | CSA, UR, VDE | |||
397 In Stock | 1 : $12.96000 Tube | Tube | Active | Magnetic Coupling | 1 | 5000Vrms | 150kV/µs | 42ns, 53ns | 13ns | 18ns, 18ns | - | 2.3A | - | 11.6V ~ 35V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SOIC-IC | CSA, UR, VDE | |||
249 In Stock | 1 : $12.96000 Tube | Tube | Active | Magnetic Coupling | 1 | 5000Vrms | 150kV/µs | 42ns, 53ns | 13ns | 18ns, 18ns | - | 2.3A | - | 4.5V ~ 35V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SOIC-IC | CSA, UR, VDE | |||
2,280 In Stock | 1 : $13.07000 Tube | Tube | Active | Magnetic Coupling | 2 | 2500Vrms | 25kV/µs | 100ns, 100ns | 8ns | 25ns, 10ns (Max) | - | - | - | 12V ~ 18.5V | - | - | -40°C ~ 105°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | UR | |||
1,199 In Stock | 1 : $13.99000 Cut Tape (CT) 1,000 : $6.05669 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 1 | 5000Vrms | 100kV/µs | 66ns, 66ns | - | 16ns, 16ns | - | 4A | - | 12V ~ 30V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | - | |||
417 In Stock | 1 : $13.99000 Tube | Tube | Active | Magnetic Coupling | 1 | 5000Vrms | 100kV/µs | 68ns, 68ns | - | 16ns, 16ns | - | 4A | - | 12V ~ 35V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | CSA, UR, VDE |