Isolators - Gate Drivers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Number of Channels
Voltage - Isolation
Common Mode Transient Immunity (Min)
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Current - Output High, Low
Current - Peak Output
Voltage - Forward (Vf) (Typ)
Voltage - Output Supply
Grade
Qualification
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
Approval Agency
505~RW-16~RW~16
DGT ISO 3.75KV 2CH GT DVR 16SOIC
Analog Devices Inc.
236
In Stock
1 : $12.65000
Tube
Tube
Active
Magnetic Coupling
2
3750Vrms
50kV/µs
100ns, 100ns
10ns
15ns, 15ns (Max)
200mA, 200mA
200mA
-
12.5V ~ 17V
-
-
-40°C ~ 85°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
CSA, UR
505~RW-16~RW~16
DGT ISO 3.75KV 2CH GT DVR 16SOIC
Analog Devices Inc.
0
In Stock
Check Lead Time
1,000 : $6.05760
Tape & Reel (TR)
Tape & Reel (TR)
Active
Magnetic Coupling
2
3750Vrms
50kV/µs
100ns, 100ns
10ns
15ns, 15ns (Max)
200mA, 200mA
200mA
-
12.5V ~ 17V
-
-
-40°C ~ 85°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
CSA, UR
Showing
of 2

Isolators - Gate Drivers


Isolator Gate Drivers are the interface between power signals and an external MOSFET or Bridge architecture circuit. The technology types are capacitive coupling, magnetic coupling, and optical coupling with 1, 2, or 4 channels. The voltage isolation ranges from 1000Vrms to 7500Vrms and the propagation delay ranges from 30ns to 5ms.